TI HD3SS3220IRNHR
| Manufacturer | |
| MPN | HD3SS3220IRNHR |
| LCSC Part # | C701817 |
| Packaging | WQFN-30-EP(2.5x4.5) |
| Customer # | |
| Key Attributes | USBType-CDRP Port Controller with Ultra-Speed 2:1 MUX |
| Datasheet | |
| RoHS Compliance | 2 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | TI | |
| Packaging | WQFN-30-EP(2.5x4.5) | |
| Type | - | |
| Features | Shutdown mode | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Lines | 2 | |
| Data Rate | 10Gbps | |
| USB Protocol | USB 3.1 | |
| Voltage - Supply | 4.5V;5.5V | |
| Supply Current | 900uA | |
| Quiescent Supply Current | 5uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | TI | |
| Packaging | WQFN-30-EP(2.5x4.5) | |
| Type | - | |
| Features | Shutdown mode | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Number of Lines | 2 | |
| Data Rate | 10Gbps | |
| USB Protocol | USB 3.1 | |
| Voltage - Supply | 4.5V;5.5V | |
| Supply Current | 900uA | |
| Quiescent Supply Current | 5uA |
Introduction
The HD3SS3220 is a USB SuperSpeed (SS) 2:1 multiplexer with a DRP port controller. This device provides the channel configuration (CC) logic and 5V VCONN power for USB Type-C implementation in the ecosystem. The HD3SS3220 can be configured as a downstream port (DFP), an upstream port (UFP), or a dual-role port (DRP), making it an ideal choice for any application. According to the Type-C specification, the HD3SS3220 alternates between configuring itself as a DFP or a UFP in DRP mode. The CC logic block monitors the pull-up or pull-down resistors on the CC1 and CC2 pins to determine when a USB port is connected and its port role. After connecting a USB port, the CC logic also determines the cable orientation and configures the USB SS multiplexer accordingly. Finally, the CC logic announces or detects the Type-C current mode (default, medium, or high) in DFP and UFP modes, respectively. The integrated multiplexer has excellent dynamic characteristics, enabling switching with minimal signal eye diagram degradation and very little added jitter. Despite the different common-mode voltages of the RX and TX channels, the device's switch path deploys an adaptive common-mode voltage tracking function to ensure that the two channels are the same.
Features
- USB Type-C port controller with integrated 2:1 ultra-high-speed Mux
- USB Type-C specification compliant
- Supports USB 3.1 G1 and G2 up to 10Gbps
- Supports up to 15W power output with 3A current advertisement and detection
- Host-only – DFP / Device-only – UFP / Dual-Role Port – DRP
- USB port connection detection
- Cable orientation detection
- Role detection
- Type-C current mode (Default, Medium, and High)
- V(BUS) detection and VCONN support for active cables
- Audio and debug accessory support
- Try.SRC and Try.SNK DRP mode support
- Configuration via GPIO and I²C control
- Low operating and standby current consumption
- Industrial temperature range: -40°C to 85°C
Applications
- USB host, device, and hub
- Mobile phones, tablets, and laptops
- USB peripherals such as USB flash drives, portable hard drives, and set-top boxes
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.9359 | $ 1.94 |
| 10+ | $ 1.678 | $ 16.78 |
| 30+ | $ 1.5164 | $ 45.49 |
| 100+ | $ 1.3516 | $ 135.16 |
| 500+ | $ 1.2765 | $ 638.25 |
| 1,000+ | $ 1.2455 | $ 1245.50 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | TI | |
| Packaging | WQFN-30-EP(2.5x4.5) | |
| Type | - | |
| Features | Shutdown mode | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Lines | 2 | |
| Data Rate | 10Gbps | |
| USB Protocol | USB 3.1 | |
| Voltage - Supply | 4.5V;5.5V | |
| Supply Current | 900uA | |
| Quiescent Supply Current | 5uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | TI | |
| Packaging | WQFN-30-EP(2.5x4.5) | |
| Type | - | |
| Features | Shutdown mode | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Number of Lines | 2 | |
| Data Rate | 10Gbps | |
| USB Protocol | USB 3.1 | |
| Voltage - Supply | 4.5V;5.5V | |
| Supply Current | 900uA | |
| Quiescent Supply Current | 5uA |
Introduction
The HD3SS3220 is a USB SuperSpeed (SS) 2:1 multiplexer with a DRP port controller. This device provides the channel configuration (CC) logic and 5V VCONN power for USB Type-C implementation in the ecosystem. The HD3SS3220 can be configured as a downstream port (DFP), an upstream port (UFP), or a dual-role port (DRP), making it an ideal choice for any application. According to the Type-C specification, the HD3SS3220 alternates between configuring itself as a DFP or a UFP in DRP mode. The CC logic block monitors the pull-up or pull-down resistors on the CC1 and CC2 pins to determine when a USB port is connected and its port role. After connecting a USB port, the CC logic also determines the cable orientation and configures the USB SS multiplexer accordingly. Finally, the CC logic announces or detects the Type-C current mode (default, medium, or high) in DFP and UFP modes, respectively. The integrated multiplexer has excellent dynamic characteristics, enabling switching with minimal signal eye diagram degradation and very little added jitter. Despite the different common-mode voltages of the RX and TX channels, the device's switch path deploys an adaptive common-mode voltage tracking function to ensure that the two channels are the same.
Features
- USB Type-C port controller with integrated 2:1 ultra-high-speed Mux
- USB Type-C specification compliant
- Supports USB 3.1 G1 and G2 up to 10Gbps
- Supports up to 15W power output with 3A current advertisement and detection
- Host-only – DFP / Device-only – UFP / Dual-Role Port – DRP
- USB port connection detection
- Cable orientation detection
- Role detection
- Type-C current mode (Default, Medium, and High)
- V(BUS) detection and VCONN support for active cables
- Audio and debug accessory support
- Try.SRC and Try.SNK DRP mode support
- Configuration via GPIO and I²C control
- Low operating and standby current consumption
- Industrial temperature range: -40°C to 85°C
Applications
- USB host, device, and hub
- Mobile phones, tablets, and laptops
- USB peripherals such as USB flash drives, portable hard drives, and set-top boxes
C701817 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



