LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
On-Shore Tech OSTTR122550 product image
Images for reference only

On-Shore Tech OSTTR122550RoHS

Manufacturer
MPN
OSTTR122550
LCSC Part #
C7017635
Packaging
Through Hole,P=7.5mm
Customer #
Key Attributes
20A 300V Green Through Hole 12 1 7.5mm Through Hole,P=7.5mm Wire to Board RoHS
Datasheetpdf iconOn-Shore Tech OSTTR122550
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 12.5922$ 12.59
200+$ 5.0252$ 1005.04
500+$ 4.8569$ 2428.45
1,000+$ 4.7736$ 4773.60
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Terminal Blocks/Wire to Board
ManufacturerOn-Shore Tech
PackagingThrough Hole,P=7.5mm
Current Rating20A
Voltage Rating (Max)300V
ColorGreen
Mounting TypeThrough Hole
Number of PINs Per Row12
Number of Rows1
Pitch7.5mm

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.