muRata OKY-T/10-W5P-C
| Manufacturer | |
| MPN | OKY-T/10-W5P-C |
| LCSC Part # | C7016529 |
| Packaging | - |
| Customer # | |
| Key Attributes | AC DC Configurable Power Supply Modules RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | muRata | |
| Packaging | - | |
| Height | 8.3mm | |
| Switching Frequency | 300kHz | |
| Ripple Noise | 20mVp-p | |
| Function | Step-down type | |
| Quiescent Supply Current | 80mA | |
| Features | Programmable output voltage;Power-on timing control;Remote sampling compensation;Under Voltage Protection;Short Circuit Protection;Over Current Protection;Over-temperature protection;Automatic fault recovery | |
| Capacitive Load(Max) | 1000uF | |
| Output Current(Max) | 10A | |
| Type | - | |
| Conversion Efficiency | 95% | |
| Voltage - Supply | 2.4V~5.5V | |
| Number of Outputs | 1 | |
| Output Voltage | 750mV~3.63V | |
| Operating Temperature Range | -40℃~+85℃ | |
| Length | 33mm | |
| Output Voltage Accuracy | ±2% | |
| Width | 13.5mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | muRata | |
| Packaging | - | |
| Height | 8.3mm | |
| Switching Frequency | 300kHz | |
| Ripple Noise | 20mVp-p | |
| Function | Step-down type | |
| Quiescent Supply Current | 80mA | |
| Features | Programmable output voltage;Power-on timing control;Remote sampling compensation;Under Voltage Protection;Short Circuit Protection;Over Current Protection;Over-temperature protection;Automatic fault recovery | |
| Capacitive Load(Max) | 1000uF |
| Type | Description | |
|---|---|---|
| Output Current(Max) | 10A | |
| Type | - | |
| Conversion Efficiency | 95% | |
| Voltage - Supply | 2.4V~5.5V | |
| Number of Outputs | 1 | |
| Output Voltage | 750mV~3.63V | |
| Operating Temperature Range | -40℃~+85℃ | |
| Length | 33mm | |
| Output Voltage Accuracy | ±2% | |
| Width | 13.5mm |
Introduction
The OKY-T/10 and -T/16 series are SMT nonisolated Point-of-Load (POL) DC/DC power converters for embedded applications. The module is fully compatible with Distributed-power Open Standards Alliance (DOSA) industry-standard specifications. Applications include powering CPU’s, datacom/telecom systems, programmable logic and mixed voltage systems. The wide input range is 2.4 to 5.5 Volts DC. Two maximum output currents are offered, 10 Amps (T/10 models) or 16 Amps (T/16 models). Based on fixedfrequency synchronous buck converter switching topology, the high power conversion efficient Point of Load (POL) module features programmable output voltage and On/Off control. An optional Sequence/ Tracking input allows controlled ramp-up and rampdown outputs. The Sense input provides remote sense. These converters also include under voltage lock out (UVLO), output short circuit protection, overcurrent and over temperature protections. These units are designed to meet all standard UL/IEC 60950-1 safety and FCC EMI/RFI emissions certifications and RoHS hazardous substance compliance.
Applications
- powering CPU’s
- datacom/telecom systems
- programmable logic and mixed voltage systems
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 28.97 | $ 28.97 |
| 250+ | $ 11.5595 | $ 2889.88 |
| 500+ | $ 11.1731 | $ 5586.55 |
| 1,000+ | $ 10.9822 | $ 10982.20 |
Standard Packaging250/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | muRata | |
| Packaging | - | |
| Height | 8.3mm | |
| Switching Frequency | 300kHz | |
| Ripple Noise | 20mVp-p | |
| Function | Step-down type | |
| Quiescent Supply Current | 80mA | |
| Features | Programmable output voltage;Power-on timing control;Remote sampling compensation;Under Voltage Protection;Short Circuit Protection;Over Current Protection;Over-temperature protection;Automatic fault recovery | |
| Capacitive Load(Max) | 1000uF | |
| Output Current(Max) | 10A | |
| Type | - | |
| Conversion Efficiency | 95% | |
| Voltage - Supply | 2.4V~5.5V | |
| Number of Outputs | 1 | |
| Output Voltage | 750mV~3.63V | |
| Operating Temperature Range | -40℃~+85℃ | |
| Length | 33mm | |
| Output Voltage Accuracy | ±2% | |
| Width | 13.5mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | muRata | |
| Packaging | - | |
| Height | 8.3mm | |
| Switching Frequency | 300kHz | |
| Ripple Noise | 20mVp-p | |
| Function | Step-down type | |
| Quiescent Supply Current | 80mA | |
| Features | Programmable output voltage;Power-on timing control;Remote sampling compensation;Under Voltage Protection;Short Circuit Protection;Over Current Protection;Over-temperature protection;Automatic fault recovery | |
| Capacitive Load(Max) | 1000uF |
| Type | Description | |
|---|---|---|
| Output Current(Max) | 10A | |
| Type | - | |
| Conversion Efficiency | 95% | |
| Voltage - Supply | 2.4V~5.5V | |
| Number of Outputs | 1 | |
| Output Voltage | 750mV~3.63V | |
| Operating Temperature Range | -40℃~+85℃ | |
| Length | 33mm | |
| Output Voltage Accuracy | ±2% | |
| Width | 13.5mm |
Introduction
The OKY-T/10 and -T/16 series are SMT nonisolated Point-of-Load (POL) DC/DC power converters for embedded applications. The module is fully compatible with Distributed-power Open Standards Alliance (DOSA) industry-standard specifications. Applications include powering CPU’s, datacom/telecom systems, programmable logic and mixed voltage systems. The wide input range is 2.4 to 5.5 Volts DC. Two maximum output currents are offered, 10 Amps (T/10 models) or 16 Amps (T/16 models). Based on fixedfrequency synchronous buck converter switching topology, the high power conversion efficient Point of Load (POL) module features programmable output voltage and On/Off control. An optional Sequence/ Tracking input allows controlled ramp-up and rampdown outputs. The Sense input provides remote sense. These converters also include under voltage lock out (UVLO), output short circuit protection, overcurrent and over temperature protections. These units are designed to meet all standard UL/IEC 60950-1 safety and FCC EMI/RFI emissions certifications and RoHS hazardous substance compliance.
Applications
- powering CPU’s
- datacom/telecom systems
- programmable logic and mixed voltage systems
C7016529 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

