KOA SR731JRTTD3R00F
| Manufacturer | |
| MPN | SR731JRTTD3R00F |
| LCSC Part # | C7016482 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 3Ω ±1% 200mW 0603 |
| Datasheet | |
| Alternative Parts | 17 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Resistance | 3Ω | |
| Power(Watts) | 200mW | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Resistance | 3Ω |
| Type | Description | |
|---|---|---|
| Power(Watts) | 200mW | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3204 | $ 0.32 |
| 200+ | $ 0.1279 | $ 25.58 |
| 500+ | $ 0.1236 | $ 61.80 |
| 1,000+ | $ 0.1215 | $ 121.50 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Resistance | 3Ω | |
| Power(Watts) | 200mW | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Resistance | 3Ω |
| Type | Description | |
|---|---|---|
| Power(Watts) | 200mW | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ESR03EZPF3R00 | ROHM | 0603 | 4,800 | $ 0.013 | ||
| CRCW06033R00FKEAHP | VISHAY | 0603 | 2,465 | $ 0.136 | ||
| AC0603FR-7W3RL | YAGEO | 0603 | 0 | $ 0.0241 | ||
| ERJ-3BQF3R0V | PANASONIC | 0603 | 0 | $ 0.1172 | ||
| RMCP0603FT3R00 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0444 | ||
| RPC0603FT3R00-HP | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.1588 | ||
| SDR03EZPF3R00 | ROHM | 0603 | 0 | $ 0.0281 | ||
| SR731JTTD3R00F | KOA | 0603 | 0 | $ 0.0625 | ||
| ERJ-H3QF3R00V | PANASONIC | 0603 | 0 | $ 0.1925 | ||
| SG73S1JTTD3R00F | KOA | 0603 | 0 | $ 0.0191 | ||
| HP03W5F300KT5E | UNI-ROYAL | 0603 | 0 | $ 0.0008 | ||
| RCS06033R00FKEA | VISHAY | 0603 | 0 | $ 0.0188 | ||
| PS03W4F300KT5E | UNI-ROYAL | 0603 | 0 | $ 0.0099 | ||
| SG73P1JTTD3R00F | KOA | 0603 | 0 | $ 0.0191 | ||
| ERJ-H3QD3R00V | PANASONIC | 0603 | 0 | $ 0.2508 | ||
| ES03W4F300KT5E | UNI-ROYAL | 0603 | 0 | $ 0.0153 | ||
| HQ03W5F300KT5E | UNI-ROYAL | 0603 | 0 | $ 0.0062 |

