NTE Electronics NTE3080-G
| Manufacturer | |
| MPN | NTE3080-G |
| LCSC Part # | C7016005 |
| Packaging | DIP-13 |
| Customer # | |
| Key Attributes | Green 105mW 1 Common Anode 0.8 DIP-13 LED Character and Numeric RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Character and Numeric | |
| Manufacturer | NTE Electronics | |
| Packaging | DIP-13 | |
| Illumination Color | Green | |
| Pd - Power Dissipation | 105mW | |
| Display Type | 7 Segment | |
| Number of Characters | 1 | |
| LED Polarity | Common Anode | |
| Operating Temperature | -40℃~+105℃ | |
| Height | - | |
| Digit/Alpha Size(inch) | 0.8 | |
| Width | - | |
| Length | - | |
| Forward Voltage Drop | - | |
| Light Intensity | 40mcd |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Character and Numeric | |
| Manufacturer | NTE Electronics | |
| Packaging | DIP-13 | |
| Illumination Color | Green | |
| Pd - Power Dissipation | 105mW | |
| Display Type | 7 Segment | |
| Number of Characters | 1 | |
| LED Polarity | Common Anode |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+105℃ | |
| Height | - | |
| Digit/Alpha Size(inch) | 0.8 | |
| Width | - | |
| Length | - | |
| Forward Voltage Drop | - | |
| Light Intensity | 40mcd |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 7.28 | $ 7.28 |
| 200+ | $ 2.9051 | $ 581.02 |
| 500+ | $ 2.8081 | $ 1404.05 |
| 1,000+ | $ 2.7596 | $ 2759.60 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Character and Numeric | |
| Manufacturer | NTE Electronics | |
| Packaging | DIP-13 | |
| Illumination Color | Green | |
| Pd - Power Dissipation | 105mW | |
| Display Type | 7 Segment | |
| Number of Characters | 1 | |
| LED Polarity | Common Anode | |
| Operating Temperature | -40℃~+105℃ | |
| Height | - | |
| Digit/Alpha Size(inch) | 0.8 | |
| Width | - | |
| Length | - | |
| Forward Voltage Drop | - | |
| Light Intensity | 40mcd |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Character and Numeric | |
| Manufacturer | NTE Electronics | |
| Packaging | DIP-13 | |
| Illumination Color | Green | |
| Pd - Power Dissipation | 105mW | |
| Display Type | 7 Segment | |
| Number of Characters | 1 | |
| LED Polarity | Common Anode |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+105℃ | |
| Height | - | |
| Digit/Alpha Size(inch) | 0.8 | |
| Width | - | |
| Length | - | |
| Forward Voltage Drop | - | |
| Light Intensity | 40mcd |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

