TE Connectivity 40KEBS6AFPD
| Manufacturer | |
| MPN | 40KEBS6AFPD |
| LCSC Part # | C7015176 |
| Packaging | - |
| Customer # | |
| Key Attributes | Three-Phase (Delta) Base Mount Power Line Filter Modules RoHS |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Length | - | |
| Leakage Current | 5mA | |
| Width | - | |
| Height | - | |
| Filter Type | Three-Phase (Delta) | |
| Voltage - Input | 440V | |
| Current Rating | 30A | |
| Mounting Type | Base Mount |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Length | - | |
| Leakage Current | 5mA | |
| Width | - |
| Type | Description | |
|---|---|---|
| Height | - | |
| Filter Type | Three-Phase (Delta) | |
| Voltage - Input | 440V | |
| Current Rating | 30A | |
| Mounting Type | Base Mount |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
Three-phase general-purpose filter, designed for a wide range of applications.
Features
AI Translation
- General purpose
- Standard attenuation performance
- Chassis mount, DIN rail mount
Applications
AI Translation
Industrial automation, HVAC, rectifiers
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 184.1119 | $ 184.11 |
| 200+ | $ 73.4625 | $ 14692.50 |
| 500+ | $ 71.0069 | $ 35503.45 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Length | - | |
| Leakage Current | 5mA | |
| Width | - | |
| Height | - | |
| Filter Type | Three-Phase (Delta) | |
| Voltage - Input | 440V | |
| Current Rating | 30A | |
| Mounting Type | Base Mount |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Length | - | |
| Leakage Current | 5mA | |
| Width | - |
| Type | Description | |
|---|---|---|
| Height | - | |
| Filter Type | Three-Phase (Delta) | |
| Voltage - Input | 440V | |
| Current Rating | 30A | |
| Mounting Type | Base Mount |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
Three-phase general-purpose filter, designed for a wide range of applications.
Features
AI Translation
- General purpose
- Standard attenuation performance
- Chassis mount, DIN rail mount
Applications
AI Translation
Industrial automation, HVAC, rectifiers
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 30KEMS10ABSDVM | TE Connectivity | - | 0 | $ 483.577 | ||
| 30KEMS10ABSDHM | TE Connectivity | - | 0 | $ 466.4117 | ||
| 30KEBS6AFPDDM | TE Connectivity | - | 0 | $ 201.5451 | ||
| 30KEMS10ABSD | TE Connectivity | - | 0 | $ 130.0043 | ||
| 40KEBS6AFPDDM | TE Connectivity | - | 0 | $ 211.8495 | ||
| 50KEBS6AFPDVM | TE Connectivity | - | 0 | $ 519.5111 | ||
| 50KEBS6AFPDHM | TE Connectivity | - | 0 | $ 501.439 | ||
| 50KEBS6AFPD | TE Connectivity | - | 0 | $ 139.9088 | ||
| 60KEBS6AFPD | TE Connectivity | - | 0 | $ 205.2739 | ||
| 60KEBS6AFPDVM | TE Connectivity | - | 0 | $ 234.6137 |

