CTS 416F26013CAR
| Manufacturer | |
| MPN | 416F26013CAR |
| LCSC Part # | C7014953 |
| Packaging | SMD1612-4P |
| Customer # | |
| Key Attributes | ±30ppm 10pF ±10ppm SMD1612-4P Crystals RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | CTS | |
| Packaging | SMD1612-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -20℃~+70℃ | |
| Load Capacitance | 10pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 120Ω | |
| Frequency | 26MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | CTS | |
| Packaging | SMD1612-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -20℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 10pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 120Ω | |
| Frequency | 26MHz |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The CTS 416 integrates a high-Q quartz resonator, making it well-suited for a wide range of commercial and industrial applications.
Features
AI Translation
- Hermetic ceramic SMD package
- Fundamental mode crystal design
- Frequency range 24 - 80MHz
- Frequency tolerance: standard ±30ppm
- Frequency stability: standard ±30ppm
- Operating temperature range -40℃ to +105℃
- Tape and reel packaging, compliant with EIA-481 standard
Applications
AI Translation
- IoT and IIoT applications
- Wireless communications
- FPGA/microcontroller
- USB interface
- Computer peripherals
- Portable devices
- Test & measurement
- Machine-to-machine (M2M) communications
- Wearable devices
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.0093 | $ 1.01 |
| 200+ | $ 0.4031 | $ 80.62 |
| 500+ | $ 0.3895 | $ 194.75 |
| 1,000+ | $ 0.3834 | $ 383.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | CTS | |
| Packaging | SMD1612-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -20℃~+70℃ | |
| Load Capacitance | 10pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 120Ω | |
| Frequency | 26MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | CTS | |
| Packaging | SMD1612-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -20℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 10pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 120Ω | |
| Frequency | 26MHz |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The CTS 416 integrates a high-Q quartz resonator, making it well-suited for a wide range of commercial and industrial applications.
Features
AI Translation
- Hermetic ceramic SMD package
- Fundamental mode crystal design
- Frequency range 24 - 80MHz
- Frequency tolerance: standard ±30ppm
- Frequency stability: standard ±30ppm
- Operating temperature range -40℃ to +105℃
- Tape and reel packaging, compliant with EIA-481 standard
Applications
AI Translation
- IoT and IIoT applications
- Wireless communications
- FPGA/microcontroller
- USB interface
- Computer peripherals
- Portable devices
- Test & measurement
- Machine-to-machine (M2M) communications
- Wearable devices
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 416F26013AAR | CTS | SMD1612-4P | 0 | $ 1.0092 | ||
| 416F26012CAR | CTS | SMD1612-4P | 0 | $ 1.0094 | ||
| 416F26013IAR | CTS | SMD1612-4P | 0 | $ 1.035 | ||
| 416F2601XCAR | CTS | SMD1612-4P | 0 | $ 1.0092 | ||
| 416F26012AAR | CTS | SMD1612-4P | 0 | $ 1.0094 | ||
| 416F26011CAR | CTS | SMD1612-4P | 0 | $ 1.1534 | ||
| 416F2601XAAR | CTS | SMD1612-4P | 0 | $ 1.0092 | ||
| 416F26012IAR | CTS | SMD1612-4P | 0 | $ 1.035 | ||
| 416F26011AAR | CTS | SMD1612-4P | 0 | $ 1.1534 | ||
| SXT11410FB27-26.000M | Suntsu Electronics, Inc. | SMD1612-4P | 0 | $ 0.9437 | ||
| SXT11410FC27-26.000M | Suntsu Electronics, Inc. | SMD1612-4P | 0 | $ 0.9414 | ||
| 416F26033CAR | CTS | SMD1612-4P | 0 | $ 1.0092 | ||
| 416F26023CAR | CTS | SMD1612-4P | 0 | $ 1.0092 | ||
| 416F260X3CAR | CTS | SMD1612-4P | 0 | $ 1.0093 | ||
| SXT11410FB17-26.000M | Suntsu Electronics, Inc. | SMD1612-4P | 0 | $ 0.9445 | ||
| SXT11410FB16-26.000M | Suntsu Electronics, Inc. | SMD1612-4P | 0 | $ 0.9437 | ||
| SXT11410FD27-26.000M | Suntsu Electronics, Inc. | SMD1612-4P | 0 | $ 0.9595 | ||
| SXT11410FB38-26.000M | Suntsu Electronics, Inc. | SMD1612-4P | 0 | $ 0.9437 | ||
| SXT11410FC17-26.000M | Suntsu Electronics, Inc. | SMD1612-4P | 0 | $ 0.9445 | ||
| SXT11410FC16-26.000M | Suntsu Electronics, Inc. | SMD1612-4P | 0 | $ 0.9445 |

