LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Finder Relays, Inc. 39.60.0.125.9024 product image
Images for reference only

Finder Relays, Inc. 39.60.0.125.9024RoHS

Manufacturer
MPN
39.60.0.125.9024
LCSC Part #
C7013152
Packaging
-
Customer #
Key Attributes
1 Form A (SPST-NO) 1.5V~33V Solid State Relays (SSR) RoHS
Datasheetpdf iconFinder Relays, Inc. 39.60.0.125.9024
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 70.5738$ 70.57
200+$ 28.1608$ 5632.16
500+$ 27.2197$ 13609.85
1,000+$ 26.7545$ 26754.50
Standard Packaging10/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryRelays/Solid State Relays (SSR)
ManufacturerFinder Relays, Inc.
Packaging-
Contact Form1 Form A (SPST-NO)
Features-
Load Voltage1.5V~33V
Input type-

Introduction

AI Translation

The MasterINTERFACE relay interface module is a universal interface module suitable for a wide range of systems. The series includes both electromechanical relay and solid-state relay types, featuring 35 mm DIN rail mounting with screw terminal and plug-in terminal versions. The modules support supply voltages from 6 to 240 V AC/DC, carry UL certification, and are available in ATEX-compliant (explosion-proof) versions as an option. These modules are designed to provide reliable galvanic isolation and signal interfacing between input devices such as auxiliary contacts and sensors and controllers, PLCs, or motors, as well as between PLCs or controllers and output devices such as relays and solenoid valves.

Features

AI Translation
  • Space-saving design, only 6.2mm wide
  • 16-circuit jumper connections
  • Integrated coil indication and protection circuit
  • Secure mounting and easy ejection via plastic snap-in latch
  • Available in dual-slot (flathead + Phillips) screw terminal and plug-in terminal versions
  • 35mm DIN rail mounting per EN 60715