TDK NLV32T-820J-PFD
| Manufacturer | |
| MPN | NLV32T-820J-PFD |
| LCSC Part # | C7010230 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | FIXED IND 82uH 45mA 10Ω 1210 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TDK | |
| Packaging | 1210 | |
| Current Rating | 45mA | |
| Inductance | 82uH | |
| Tolerance | ±5% | |
| DC Resistance(DCR) | 10Ω |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TDK | |
| Packaging | 1210 | |
| Current Rating | 45mA |
| Type | Description | |
|---|---|---|
| Inductance | 82uH | |
| Tolerance | ±5% | |
| DC Resistance(DCR) | 10Ω |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3261 | $ 0.33 |
| 200+ | $ 0.1301 | $ 26.02 |
| 500+ | $ 0.1258 | $ 62.90 |
| 1,000+ | $ 0.1237 | $ 123.70 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TDK | |
| Packaging | 1210 | |
| Current Rating | 45mA | |
| Inductance | 82uH | |
| Tolerance | ±5% | |
| DC Resistance(DCR) | 10Ω |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TDK | |
| Packaging | 1210 | |
| Current Rating | 45mA |
| Type | Description | |
|---|---|---|
| Inductance | 82uH | |
| Tolerance | ±5% | |
| DC Resistance(DCR) | 10Ω |
Report an ErrorShow similar products (0) >
C7010230 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |

