TECHFUSE SMD1210-035-16V
| Manufacturer | TECHFUSEAsian Brands |
| MPN | SMD1210-035-16V |
| LCSC Part # | C70092 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | PTC RESET FUSE 16V 350mA 1210 |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | TECHFUSE | |
| Packaging | 1210 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 16V | |
| Hold Current | 350mA | |
| Pitch | - | |
| Current - Max | 100A | |
| Power Dissipation | 600mW | |
| Trip Current | 750mA | |
| Height | - | |
| Length | - | |
| Width | - | |
| Time to Trip(Max) | 200ms | |
| Resistance @ 25℃ | 200mΩ | |
| Resistance - Post Trip (R1) (Max) | 1.3Ω |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | TECHFUSE | |
| Packaging | 1210 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 16V | |
| Hold Current | 350mA | |
| Pitch | - | |
| Current - Max | 100A |
| Type | Description | |
|---|---|---|
| Power Dissipation | 600mW | |
| Trip Current | 750mA | |
| Height | - | |
| Length | - | |
| Width | - | |
| Time to Trip(Max) | 200ms | |
| Resistance @ 25℃ | 200mΩ | |
| Resistance - Post Trip (R1) (Max) | 1.3Ω |
Report an ErrorShow similar products (0) >
In-Stock: 3,160
3,160 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0458$ 0.0436 | $ 0.44 |
| 100+ | $ 0.0365$ 0.0347 | $ 3.47 |
| 300+ | $ 0.0318$ 0.0303 | $ 9.09 |
| 1,000+ | $ 0.0283$ 0.0269 | $ 26.90 |
| 4,500+ | $ 0.0255$ 0.0243 | $ 109.35 |
| 9,000+ | $ 0.0241$ 0.0229 | $ 206.10 |
Standard Packaging4500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | TECHFUSE | |
| Packaging | 1210 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 16V | |
| Hold Current | 350mA | |
| Pitch | - | |
| Current - Max | 100A | |
| Power Dissipation | 600mW | |
| Trip Current | 750mA | |
| Height | - | |
| Length | - | |
| Width | - | |
| Time to Trip(Max) | 200ms | |
| Resistance @ 25℃ | 200mΩ | |
| Resistance - Post Trip (R1) (Max) | 1.3Ω |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | TECHFUSE | |
| Packaging | 1210 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 16V | |
| Hold Current | 350mA | |
| Pitch | - | |
| Current - Max | 100A |
| Type | Description | |
|---|---|---|
| Power Dissipation | 600mW | |
| Trip Current | 750mA | |
| Height | - | |
| Length | - | |
| Width | - | |
| Time to Trip(Max) | 200ms | |
| Resistance @ 25℃ | 200mΩ | |
| Resistance - Post Trip (R1) (Max) | 1.3Ω |
Report an ErrorShow similar products (0) >
C70092 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SMD1210-035-24V | TECHFUSE | 1210 | 1,330 | $0.0632 $0.0665 |



