BOURNS 3299P-1-102LF
| Manufacturer | |
| MPN | 3299P-1-102LF |
| LCSC Part # | C7007967 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | POT 1kΩ 500mW Through Hole |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | BOURNS | |
| Packaging | Through Hole | |
| Tolerance | ±10% | |
| Temperature Coefficient | ±100ppm/℃ | |
| Power(Watts) | 500mW | |
| Number of Turns | 25 | |
| Resistance | 1kΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | BOURNS | |
| Packaging | Through Hole | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | ±100ppm/℃ | |
| Power(Watts) | 500mW | |
| Number of Turns | 25 | |
| Resistance | 1kΩ |
Report an ErrorShow similar products (0) >
Features
AI Translation
- 3/8 inch square/multiturn/cermet/industrial/sealed
- Five popular terminal styles
- Bushing mount
- RoHS compliant versions available
- For trimmer applications/handling guidelines, click here
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.1825 | $ 3.18 |
| 200+ | $ 1.2699 | $ 253.98 |
| 500+ | $ 1.2286 | $ 614.30 |
| 1,000+ | $ 1.2064 | $ 1206.40 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | BOURNS | |
| Packaging | Through Hole | |
| Tolerance | ±10% | |
| Temperature Coefficient | ±100ppm/℃ | |
| Power(Watts) | 500mW | |
| Number of Turns | 25 | |
| Resistance | 1kΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | BOURNS | |
| Packaging | Through Hole | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | ±100ppm/℃ | |
| Power(Watts) | 500mW | |
| Number of Turns | 25 | |
| Resistance | 1kΩ |
Report an ErrorShow similar products (0) >
Features
AI Translation
- 3/8 inch square/multiturn/cermet/industrial/sealed
- Five popular terminal styles
- Bushing mount
- RoHS compliant versions available
- For trimmer applications/handling guidelines, click here
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 3299X-1-102LF | BOURNS | Through Hole | 2 | $ 2.9129 | ||
| 3292X-1-102 | BOURNS | Through Hole | 0 | $ 24.3755 | ||
| 3296W-1-102A | BOURNS | Through Hole | 0 | $ 4.7555 | ||
| 3296X-1-102ALF | BOURNS | Through Hole | 0 | $ 3.5954 | ||
| 3292P-1-102 | BOURNS | Through Hole | 0 | $ 24.3755 | ||
| 3292W-1-102 | BOURNS | Through Hole | 0 | $ 24.3755 | ||
| 3299W-1-102 | BOURNS | Through Hole | 0 | $ 4.2952 | ||
| 3299P-1-102 | BOURNS | Through Hole | 0 | $ 5.5885 | ||
| 3299X-1-102 | BOURNS | Through Hole | 0 | $ 4.2952 | ||
| 3299Z-1-102LF | BOURNS | Through Hole | 0 | $ 2.9587 | ||
| 3296W-1-102RLF | BOURNS | Through Hole | 0 | $ 2.6666 | ||
| 3296X-1-102RLF | BOURNS | Through Hole | 0 | $ 3.4626 | ||
| 3296Y-1-102 | BOURNS | Through Hole | 0 | $ 3.7924 | ||
| 3292W-1-102LF | BOURNS | Through Hole | 0 | $ 13.7941 | ||
| 3296P-1-102 | BOURNS | Through Hole | 0 | $ 3.7924 | ||
| 3299Y-1-102 | BOURNS | Through Hole | 0 | $ 4.3444 | ||
| 3292X-1-102LF | BOURNS | Through Hole | 0 | $ 13.7941 | ||
| 3296W-1-102ALF | BOURNS | Through Hole | 0 | $ 3.4575 | ||
| 3296X-1-102A | BOURNS | Through Hole | 0 | $ 4.7555 | ||
| 3296X-1-102R | BOURNS | Through Hole | 0 | $ 4.7555 |

