VBsemi Elec VBZE50N06
| Manufacturer | VBsemi ElecAsian Brands |
| MPN | VBZE50N06 |
| LCSC Part # | C700651 |
| Packaging | TO-252-2 |
| Customer # | |
| Key Attributes | 60V 58A 2V 136W 1 N-channel TO-252-2 Single FETs, MOSFETs RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-252-2 | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 60V | |
| Current - Continuous Drain(Id) | 58A | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Pd - Power Dissipation | 136W | |
| Reverse Transfer Capacitance (Crss@Vds) | 225pF | |
| RDS(on) | - | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 2.65nF | |
| Gate Charge(Qg) | 47nC@10V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-252-2 | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 60V | |
| Current - Continuous Drain(Id) | 58A | |
| Gate Threshold Voltage (Vgs(th)) | 2V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 136W | |
| Reverse Transfer Capacitance (Crss@Vds) | 225pF | |
| RDS(on) | - | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 2.65nF | |
| Gate Charge(Qg) | 47nC@10V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- 175°C junction temperature
- Trench power MOSFET
- N-channel MOSFET
- RoHS compliant
In-Stock: 4
4 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6644$ 0.5648 | $ 0.56 |
| 10+ | $ 0.5393$ 0.4585 | $ 4.59 |
| 30+ | $ 0.4776$ 0.4060 | $ 12.18 |
| 100+ | $ 0.4159$ 0.3536 | $ 35.36 |
| 500+ | $ 0.3785$ 0.3218 | $ 160.90 |
| 1,000+ | $ 0.3607$ 0.3066 | $ 306.60 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-252-2 | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 60V | |
| Current - Continuous Drain(Id) | 58A | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Pd - Power Dissipation | 136W | |
| Reverse Transfer Capacitance (Crss@Vds) | 225pF | |
| RDS(on) | - | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 2.65nF | |
| Gate Charge(Qg) | 47nC@10V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-252-2 | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 60V | |
| Current - Continuous Drain(Id) | 58A | |
| Gate Threshold Voltage (Vgs(th)) | 2V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 136W | |
| Reverse Transfer Capacitance (Crss@Vds) | 225pF | |
| RDS(on) | - | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 2.65nF | |
| Gate Charge(Qg) | 47nC@10V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- 175°C junction temperature
- Trench power MOSFET
- N-channel MOSFET
- RoHS compliant
C700651 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| IRFR48ZTRPBF-VB | VBsemi Elec | TO-252 | 526 | $0.5622 $0.6614 | ||
| SUD50N06-09L-E3-VB | VBsemi Elec | TO-252 | 161 | $0.6051 $0.6369 | ||
| VBE1615 | VBsemi Elec | TO-252 | 68 | $0.6056 $0.6374 | ||
| AOD2610-VB | VBsemi Elec | TO-252 | 53 | $0.7022 $0.7391 | ||
| STD70N6F3-VB | VBsemi Elec | TO-252 | 50 | $0.8132 $0.8559 | ||
| 4N0609 TO252-VB | VBsemi Elec | TO-252 | 46 | $0.5202 $0.5475 | ||
| IRFR2905ZTRPBF-VB | VBsemi Elec | TO-252 | 42 | $0.8348 $0.8787 | ||
| SSF6014D-VB | VBsemi Elec | TO-252 | 35 | $0.8116 $0.8543 | ||
| AULR2905Z-VB | VBsemi Elec | TO-252 | 30 | $0.5520 $0.6494 | ||
| IRFR1018ETRPBF-VB | VBsemi Elec | TO-252 | 30 | $0.7096 $0.8348 | ||
| STD60NF55LT4-VB | VBsemi Elec | TO-252 | 29 | $0.5585 $0.657 | ||
| IRFR48ZTRLPBF-VB | VBsemi Elec | TO-252 | 20 | $0.5585 $0.657 | ||
| STD60NF06T4-VB | VBsemi Elec | TO-252 | 18 | $0.6034 $0.6351 | ||
| SQD50N06-09L-VB | VBsemi Elec | TO-252 | 11 | $0.8250 $0.9705 | ||
| IPD50N06S4-09-VB | VBsemi Elec | TO-252 | 8 | $0.6242 $0.657 | ||
| RU6050L-VB | VBsemi Elec | TO-252 | 8 | $0.5642 $0.6637 | ||
| SQD35N05-26L-GE3-VB | VBsemi Elec | TO-252 | 4 | $0.5304 $0.624 | ||
| 50N06L-TN3-R-VB | VBsemi Elec | TO-252 | 0 | $0.7826 $0.8237 | ||
| STD60NF55LAT4-VB | VBsemi Elec | TO-252 | 0 | $0.8304 $0.8741 | ||
| FDD24AN06LA0-VB | VBsemi Elec | TO-252 | 0 | $0.7940 $0.8357 |



