TECHFUSE SMD0805-035-16V
| Manufacturer | TECHFUSEAsian Brands |
| MPN | SMD0805-035-16V |
| LCSC Part # | C70059 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | PTC RESET FUSE 16V 350mA 0805 |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | TECHFUSE | |
| Packaging | 0805 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 16V | |
| Hold Current | 350mA | |
| Pitch | - | |
| Current - Max | 100A | |
| Power Dissipation | 500mW | |
| Trip Current | 750mA | |
| Height | - | |
| Length | - | |
| Width | - | |
| Time to Trip(Max) | 100ms | |
| Resistance @ 25℃ | 250mΩ | |
| Resistance - Post Trip (R1) (Max) | 1.2Ω |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | TECHFUSE | |
| Packaging | 0805 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 16V | |
| Hold Current | 350mA | |
| Pitch | - | |
| Current - Max | 100A |
| Type | Description | |
|---|---|---|
| Power Dissipation | 500mW | |
| Trip Current | 750mA | |
| Height | - | |
| Length | - | |
| Width | - | |
| Time to Trip(Max) | 100ms | |
| Resistance @ 25℃ | 250mΩ | |
| Resistance - Post Trip (R1) (Max) | 1.2Ω |
Report an ErrorShow similar products (0) >
Applications
AI Translation
- Power supplies - Almost anywhere a low-voltage supply up to 15V is used and load protection is required, including:
- Computer motherboards
- Modems
- USB hubs
- PDAs and chargers
- Analog and digital line cards
- Digital cameras
- Disk drives
- CD-ROM
- Alpha-Top (Sea&Land Alliance)
In-Stock: 4,690
4,690 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0431$ 0.0410 | $ 0.41 |
| 100+ | $ 0.0344$ 0.0327 | $ 3.27 |
| 300+ | $ 0.0301$ 0.0286 | $ 8.58 |
| 1,000+ | $ 0.0269$ 0.0256 | $ 25.60 |
| 5,000+ | $ 0.0243$ 0.0231 | $ 115.50 |
| 10,000+ | $ 0.023$ 0.0219 | $ 219.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | TECHFUSE | |
| Packaging | 0805 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 16V | |
| Hold Current | 350mA | |
| Pitch | - | |
| Current - Max | 100A | |
| Power Dissipation | 500mW | |
| Trip Current | 750mA | |
| Height | - | |
| Length | - | |
| Width | - | |
| Time to Trip(Max) | 100ms | |
| Resistance @ 25℃ | 250mΩ | |
| Resistance - Post Trip (R1) (Max) | 1.2Ω |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | TECHFUSE | |
| Packaging | 0805 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 16V | |
| Hold Current | 350mA | |
| Pitch | - | |
| Current - Max | 100A |
| Type | Description | |
|---|---|---|
| Power Dissipation | 500mW | |
| Trip Current | 750mA | |
| Height | - | |
| Length | - | |
| Width | - | |
| Time to Trip(Max) | 100ms | |
| Resistance @ 25℃ | 250mΩ | |
| Resistance - Post Trip (R1) (Max) | 1.2Ω |
Report an ErrorShow similar products (0) >
Applications
AI Translation
- Power supplies - Almost anywhere a low-voltage supply up to 15V is used and load protection is required, including:
- Computer motherboards
- Modems
- USB hubs
- PDAs and chargers
- Analog and digital line cards
- Digital cameras
- Disk drives
- CD-ROM
- Alpha-Top (Sea&Land Alliance)
C70059 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SMD0805-035-24V | TECHFUSE | 0805 | 2,700 | $0.0419 $0.0441 |



