TECHFUSE SMD0603-035
| Manufacturer | TECHFUSEAsian Brands |
| MPN | SMD0603-035 |
| LCSC Part # | C70051 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | PTC RESET FUSE 6V 350mA 0603 |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 2 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | TECHFUSE | |
| Packaging | 0603 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 6V | |
| Hold Current | 350mA | |
| Pitch | - | |
| Current - Max | 40A | |
| Power Dissipation | 500mW | |
| Trip Current | 750mA | |
| Height | - | |
| Length | - | |
| Width | - | |
| Time to Trip(Max) | 100ms | |
| Resistance @ 25℃ | 200mΩ | |
| Resistance - Post Trip (R1) (Max) | 1.4Ω |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | TECHFUSE | |
| Packaging | 0603 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 6V | |
| Hold Current | 350mA | |
| Pitch | - | |
| Current - Max | 40A |
| Type | Description | |
|---|---|---|
| Power Dissipation | 500mW | |
| Trip Current | 750mA | |
| Height | - | |
| Length | - | |
| Width | - | |
| Time to Trip(Max) | 100ms | |
| Resistance @ 25℃ | 200mΩ | |
| Resistance - Post Trip (R1) (Max) | 1.4Ω |
Report an ErrorShow similar products (0) >
In-Stock: 4,030
4,030 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0535$ 0.0509 | $ 0.51 |
| 100+ | $ 0.0426$ 0.0405 | $ 4.05 |
| 300+ | $ 0.0371$ 0.0353 | $ 10.59 |
| 1,000+ | $ 0.033$ 0.0314 | $ 31.40 |
| 5,000+ | $ 0.0298$ 0.0284 | $ 142.00 |
| 10,000+ | $ 0.0281$ 0.0267 | $ 267.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | TECHFUSE | |
| Packaging | 0603 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 6V | |
| Hold Current | 350mA | |
| Pitch | - | |
| Current - Max | 40A | |
| Power Dissipation | 500mW | |
| Trip Current | 750mA | |
| Height | - | |
| Length | - | |
| Width | - | |
| Time to Trip(Max) | 100ms | |
| Resistance @ 25℃ | 200mΩ | |
| Resistance - Post Trip (R1) (Max) | 1.4Ω |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | TECHFUSE | |
| Packaging | 0603 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 6V | |
| Hold Current | 350mA | |
| Pitch | - | |
| Current - Max | 40A |
| Type | Description | |
|---|---|---|
| Power Dissipation | 500mW | |
| Trip Current | 750mA | |
| Height | - | |
| Length | - | |
| Width | - | |
| Time to Trip(Max) | 100ms | |
| Resistance @ 25℃ | 200mΩ | |
| Resistance - Post Trip (R1) (Max) | 1.4Ω |
Report an ErrorShow similar products (0) >
C70051 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SMD0603-035-16V | TECHFUSE | 0603 | 110 | $0.0372 $0.0391 | ||
| SMD0603-035-12V | TECHFUSE | 0603 | 0 | $0.0344 $0.0362 |



