KOA SG73G1JTTD1001D
| Manufacturer | |
| MPN | SG73G1JTTD1001D |
| LCSC Part # | C7003243 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 1kΩ ±0.5% 333mW 0603 |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Resistance | 1kΩ | |
| Power(Watts) | 333mW | |
| Type | Thick Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±50ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Resistance | 1kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 333mW | |
| Type | Thick Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±50ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0624 | $ 0.06 |
| 200+ | $ 0.0249 | $ 4.98 |
| 500+ | $ 0.0241 | $ 12.05 |
| 1,000+ | $ 0.0237 | $ 23.70 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Resistance | 1kΩ | |
| Power(Watts) | 333mW | |
| Type | Thick Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±50ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Resistance | 1kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 333mW | |
| Type | Thick Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±50ppm/℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| PCAN0603E1001BST5 | VISHAY | 0603 | 1 | $ 1.9451 | ||
| SG73G1JTTD1001C | KOA | 0603 | 0 | $ 0.0895 | ||
| SG73P1JTTD1001D | KOA | 0603 | 0 | $ 0.0337 | ||
| SG73P1JRTTD1004D | KOA | 0603 | 0 | $ 0.0423 | ||
| SG73P1JRTTD1001D | KOA | 0603 | 0 | $ 0.1076 | ||
| PHP00603E1001BST1 | VISHAY | 0603 | 0 | $ 0.4928 | ||
| PHP00603E1001BBT1 | VISHAY | 0603 | 0 | $ 0.6502 | ||
| RA73F1J1K0BTD | TE Connectivity | 0603 | 0 | $ 0.3771 | ||
| RA73F1J1K0BTDF | TE Connectivity | 0603 | 0 | $ 0.8001 | ||
| PEP0603Y1001BNTA | VISHAY | 0603 | 0 | $ 6.2378 |

