LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SGMICRO SGM331A-YS16G/TR product image
Images for reference only

SGMICRO SGM331A-YS16G/TRRoHS

Manufacturer
SGMICROAsian Brands
MPN
SGM331A-YS16G/TR
LCSC Part #
C700208
Packaging
SOIC-16
Customer #
Key Attributes
0.5uA SOIC-16 Signal Switches, Multiplexers, Decoders RoHS
Datasheetpdf iconSGMICRO SGM331A-YS16G/TR
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.8507$ 0.85
10+$ 0.6794$ 6.79
30+$ 0.5845$ 17.54
100+$ 0.4774$ 47.74
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders
ManufacturerSGMICRO
PackagingSOIC-16
Type-
Voltage - Supply-
Number of Channels-
Operating Temperature-40℃~+85℃
Quiescent Current0.5uA
Current - Output High(IOH)-
Propagation Delay-
Function-
Current - Output Low(IOL)-

Introduction

AI Translation

The SGM331A is a quad, bidirectional, internally 1.2V self-biased, single-pole double-throw (SPDT), TTL/CMOS-compatible video analog switch. It operates from a single 5.5V supply voltage. The SGM331A features low crosstalk, low on-resistance, and fast switching time. It also offers high current capability and wide bandwidth (500MHz). These high-performance characteristics make it ideal for high-frequency applications such as video editors, audio and video signal routing, and more. In addition, its low cost is another key reason that makes the SGM331A an attractive choice. The SGM331A is available in Green SOIC-16, TSSOP-16, and SSOP-16 packages. It operates over a temperature range of -40℃ to +85℃.

Features

AI Translation
  • -3dB Bandwidth: 500MHz
  • Low On-Resistance: 12Ω (typical)
  • Low Crosstalk: -60dB at 10MHz (typical)
  • Off-Isolation: -50dB at 10MHz
  • Power Consumption: Icc = 0.5μA (typical)
  • Rail-to-Rail input and output operation
  • Fast switching time
  • TTL/CMOS compatible
  • Operating temperature range: -40℃ to +85℃
  • Available in green SOIC-16, TSSOP-16, and SSOP-16 packages

Applications

AI Translation
  • Video/video game consoles
  • Computer peripherals
  • Personal digital assistants
  • Audio and video signal routing
  • Battery-powered systems