SGMICRO SGM5348-12XTS16G/TR
| Manufacturer | SGMICROAsian Brands |
| MPN | SGM5348-12XTS16G/TR |
| LCSC Part # | C700193 |
| Packaging | TSSOP-16 |
| Customer # | |
| Key Attributes | SPI 2.8V~5.5V TSSOP-16 Analog to Digital Converters (ADC) |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | SGMICRO | |
| Packaging | TSSOP-16 | |
| Operating Temperature | -40℃~+125℃ | |
| Interface | SPI | |
| Quiescent Current (Iq) | 600nA | |
| Voltage - Supply | 2.8V~5.5V | |
| Number of Channels | 8 | |
| Integral non - linearity | 3LSB | |
| Voltage Reference | External | |
| Clock/Oscillator | External | |
| Clock Frequency | 40MHz | |
| Features | Multi-chip synchronization;Power-on reset | |
| Resolution(Bits) | 12;- | |
| S/N Ratio | - | |
| DNL (LSB) | - | |
| ADC architecture | - | |
| Programmable Gain | Not supported |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | SGMICRO | |
| Packaging | TSSOP-16 | |
| Operating Temperature | -40℃~+125℃ | |
| Interface | SPI | |
| Quiescent Current (Iq) | 600nA | |
| Voltage - Supply | 2.8V~5.5V | |
| Number of Channels | 8 | |
| Integral non - linearity | 3LSB |
| Type | Description | |
|---|---|---|
| Voltage Reference | External | |
| Clock/Oscillator | External | |
| Clock Frequency | 40MHz | |
| Features | Multi-chip synchronization;Power-on reset | |
| Resolution(Bits) | 12;- | |
| S/N Ratio | - | |
| DNL (LSB) | - | |
| ADC architecture | - | |
| Programmable Gain | Not supported |
Introduction
The SGM5348-12 is a 12-bit, 8-channel DAC with output amplifiers that provide high current drive capability. Digital data is transferred via an SPI interface and supports daisy-chain connections. The SGM5348-12 features daisy-chain functionality, enabling simultaneous updates of multiple SGM5348-12 devices through a single serial interface. The SGM5348-12 has two reference voltages (one reference input for channels 1 through 4, and another for channels 5 through 8). Each reference can operate independently from 0.5V to VCC to provide the widest possible output dynamic range. The SGM5348-12 contains a 16-bit shift register for controlling the operating mode, power-down state, and register/output values of the DAC channels. All 8 DAC output channels can be updated simultaneously or individually. The SGM5348-12 integrates a power-on reset circuit that ensures the DAC outputs power up to 0V and remain at 0V until a valid write occurs. The SGM5348-12 offers a power-down feature that allows each DAC to be powered down individually with three different output termination options. When all DAC channels are powered down, the device current consumption drops to less than 1.5μW at 3V and less than 3μW at 5V. The SGM5348-12 is available in green TSSOP-16 and TQFN-3×3-16L packages, and operates over an extended industrial temperature range of -40°C to +125°C.
Features
- Low power consumption (0.5mW/channel)
- Integrated 8-channel 12-bit DAC
- Built-in rail-to-rail output amplifier: sink/source current with short-circuit current control
- Daisy-chain operation
- Simultaneous update of 8-channel outputs
- Independent per-channel power-down
- ICC typical value 0.6μA in power-down mode
- Gain error typical value 0.1% across all channels
- No quiescent current on interface when VBUS < VCC
- Power-on reset: outputs reset to ground
- Serial data input: up to 40MHz operation
- TTL-compatible input logic levels
- Supply voltage range: 2.8V to 5.5V
- Dual reference voltage range: 0.5V to VCC
- Operating temperature range: -40°C to +125°C
- Available in green TSSOP-16 and TQFN-3×3-16L packages
Applications
- Battery-powered devices
- Selectable voltage and current source
- ADC voltage reference
- Sensor supply voltage
- Audio signal volume control
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 5.0476 | $ 5.05 |
| 10+ | $ 4.1965 | $ 41.97 |
| 30+ | $ 3.6901 | $ 110.70 |
| 100+ | $ 3.1772 | $ 317.72 |
Standard Packaging4000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | SGMICRO | |
| Packaging | TSSOP-16 | |
| Operating Temperature | -40℃~+125℃ | |
| Interface | SPI | |
| Quiescent Current (Iq) | 600nA | |
| Voltage - Supply | 2.8V~5.5V | |
| Number of Channels | 8 | |
| Integral non - linearity | 3LSB | |
| Voltage Reference | External | |
| Clock/Oscillator | External | |
| Clock Frequency | 40MHz | |
| Features | Multi-chip synchronization;Power-on reset | |
| Resolution(Bits) | 12;- | |
| S/N Ratio | - | |
| DNL (LSB) | - | |
| ADC architecture | - | |
| Programmable Gain | Not supported |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | SGMICRO | |
| Packaging | TSSOP-16 | |
| Operating Temperature | -40℃~+125℃ | |
| Interface | SPI | |
| Quiescent Current (Iq) | 600nA | |
| Voltage - Supply | 2.8V~5.5V | |
| Number of Channels | 8 | |
| Integral non - linearity | 3LSB |
| Type | Description | |
|---|---|---|
| Voltage Reference | External | |
| Clock/Oscillator | External | |
| Clock Frequency | 40MHz | |
| Features | Multi-chip synchronization;Power-on reset | |
| Resolution(Bits) | 12;- | |
| S/N Ratio | - | |
| DNL (LSB) | - | |
| ADC architecture | - | |
| Programmable Gain | Not supported |
Introduction
The SGM5348-12 is a 12-bit, 8-channel DAC with output amplifiers that provide high current drive capability. Digital data is transferred via an SPI interface and supports daisy-chain connections. The SGM5348-12 features daisy-chain functionality, enabling simultaneous updates of multiple SGM5348-12 devices through a single serial interface. The SGM5348-12 has two reference voltages (one reference input for channels 1 through 4, and another for channels 5 through 8). Each reference can operate independently from 0.5V to VCC to provide the widest possible output dynamic range. The SGM5348-12 contains a 16-bit shift register for controlling the operating mode, power-down state, and register/output values of the DAC channels. All 8 DAC output channels can be updated simultaneously or individually. The SGM5348-12 integrates a power-on reset circuit that ensures the DAC outputs power up to 0V and remain at 0V until a valid write occurs. The SGM5348-12 offers a power-down feature that allows each DAC to be powered down individually with three different output termination options. When all DAC channels are powered down, the device current consumption drops to less than 1.5μW at 3V and less than 3μW at 5V. The SGM5348-12 is available in green TSSOP-16 and TQFN-3×3-16L packages, and operates over an extended industrial temperature range of -40°C to +125°C.
Features
- Low power consumption (0.5mW/channel)
- Integrated 8-channel 12-bit DAC
- Built-in rail-to-rail output amplifier: sink/source current with short-circuit current control
- Daisy-chain operation
- Simultaneous update of 8-channel outputs
- Independent per-channel power-down
- ICC typical value 0.6μA in power-down mode
- Gain error typical value 0.1% across all channels
- No quiescent current on interface when VBUS < VCC
- Power-on reset: outputs reset to ground
- Serial data input: up to 40MHz operation
- TTL-compatible input logic levels
- Supply voltage range: 2.8V to 5.5V
- Dual reference voltage range: 0.5V to VCC
- Operating temperature range: -40°C to +125°C
- Available in green TSSOP-16 and TQFN-3×3-16L packages
Applications
- Battery-powered devices
- Selectable voltage and current source
- ADC voltage reference
- Sensor supply voltage
- Audio signal volume control
C700193 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



