SGMICRO SGM8273-1AXN5G/TR
| Manufacturer | SGMICROAsian Brands |
| MPN | SGM8273-1AXN5G/TR |
| LCSC Part # | C700141 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | Low Noise, High Precision, High Voltage, Rail-to-Rail I/O Operational Amplifiers |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | SGMICRO | |
| Packaging | SOT-23-5 | |
| Output Current | 40mA | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 500uV | |
| Slew Rate | 6V/us | |
| Input Offset Current(Ios) | 10pA | |
| Operating Temperature | -40℃~+125℃ | |
| Ib - Input Bias Current | 10pA | |
| Common Mode Rejection Ratio(CMRR) | 115dB | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ | |
| Gain Bandwidth Product | 4MHz | |
| Quiescent Current | 600uA | |
| Features | - | |
| Input Voltage Noise Density | 9nV/√Hz@1kHz | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Dual Supply | -18V~-1.65V;1.65V~18V | |
| Single Supply | 3.3V~36V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | SGMICRO | |
| Packaging | SOT-23-5 | |
| Output Current | 40mA | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 500uV | |
| Slew Rate | 6V/us | |
| Input Offset Current(Ios) | 10pA | |
| Operating Temperature | -40℃~+125℃ | |
| Ib - Input Bias Current | 10pA |
| Type | Description | |
|---|---|---|
| Common Mode Rejection Ratio(CMRR) | 115dB | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ | |
| Gain Bandwidth Product | 4MHz | |
| Quiescent Current | 600uA | |
| Features | - | |
| Input Voltage Noise Density | 9nV/√Hz@1kHz | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Dual Supply | -18V~-1.65V;1.65V~18V | |
| Single Supply | 3.3V~36V |
Introduction
The SGM8273-1 (single), SGM8273-2 (dual) and SGM8273-4 (quad) are low noise, high precision, high voltage operational amplifiers, which can operate from 3.3V to 36V single supply or from ±1.65V to ±18V dual power supplies. They provide rail-to-rail input with a wide input common mode voltage range and rail-to-rail output voltage swing. The SGM8273-1/2/4 provide high slew rate, low noise, low offset, drift and bias current. The SGM8273-1 is available in Green SOT-23-5, SOIC-8 and MSOP-8 packages. The SGM8273-2 is available in a Green SOIC-8 package. The quad SGM8273-4 is available in a Green SOIC-14 package. They are specified over the extended -40℃ to +125℃ temperature range.
Features
- Rail-to-Rail Input and Output
- Wide Input Common Mode and Differential Voltage Ranges
- Low Offset Voltage: 1mV (MAX)
- Low Input Bias Current
- Low Input Offset Current
- Output Short-Circuit Protection
- High Input Impedance
- Low Noise: 8nV/√Hz at 1kHz
- Gain-Bandwidth Product: 4MHz
- High Slew Rate: 6V/μs
- -40°C to +125°C Operating Temperature Range
- Small Packaging: SGM8273-1 Available in Green SOT-23-5, SOIC-8 and MSOP-8 Packages SGM8273-2 Available in a Green SOIC-8 Package SGM8273-4 Available in a Green SOIC-14 Package
Applications
- High Impedance Sensor
- Photodiode Amplifier
- High End, Professional Audio
- DAC Output Amplifier
- Medical
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.8563 | $ 4.28 |
| 50+ | $ 0.6386 | $ 31.93 |
| 150+ | $ 0.546 | $ 81.90 |
| 500+ | $ 0.4306 | $ 215.30 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | SGMICRO | |
| Packaging | SOT-23-5 | |
| Output Current | 40mA | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 500uV | |
| Slew Rate | 6V/us | |
| Input Offset Current(Ios) | 10pA | |
| Operating Temperature | -40℃~+125℃ | |
| Ib - Input Bias Current | 10pA | |
| Common Mode Rejection Ratio(CMRR) | 115dB | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ | |
| Gain Bandwidth Product | 4MHz | |
| Quiescent Current | 600uA | |
| Features | - | |
| Input Voltage Noise Density | 9nV/√Hz@1kHz | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Dual Supply | -18V~-1.65V;1.65V~18V | |
| Single Supply | 3.3V~36V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | SGMICRO | |
| Packaging | SOT-23-5 | |
| Output Current | 40mA | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 500uV | |
| Slew Rate | 6V/us | |
| Input Offset Current(Ios) | 10pA | |
| Operating Temperature | -40℃~+125℃ | |
| Ib - Input Bias Current | 10pA |
| Type | Description | |
|---|---|---|
| Common Mode Rejection Ratio(CMRR) | 115dB | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ | |
| Gain Bandwidth Product | 4MHz | |
| Quiescent Current | 600uA | |
| Features | - | |
| Input Voltage Noise Density | 9nV/√Hz@1kHz | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Dual Supply | -18V~-1.65V;1.65V~18V | |
| Single Supply | 3.3V~36V |
Introduction
The SGM8273-1 (single), SGM8273-2 (dual) and SGM8273-4 (quad) are low noise, high precision, high voltage operational amplifiers, which can operate from 3.3V to 36V single supply or from ±1.65V to ±18V dual power supplies. They provide rail-to-rail input with a wide input common mode voltage range and rail-to-rail output voltage swing. The SGM8273-1/2/4 provide high slew rate, low noise, low offset, drift and bias current. The SGM8273-1 is available in Green SOT-23-5, SOIC-8 and MSOP-8 packages. The SGM8273-2 is available in a Green SOIC-8 package. The quad SGM8273-4 is available in a Green SOIC-14 package. They are specified over the extended -40℃ to +125℃ temperature range.
Features
- Rail-to-Rail Input and Output
- Wide Input Common Mode and Differential Voltage Ranges
- Low Offset Voltage: 1mV (MAX)
- Low Input Bias Current
- Low Input Offset Current
- Output Short-Circuit Protection
- High Input Impedance
- Low Noise: 8nV/√Hz at 1kHz
- Gain-Bandwidth Product: 4MHz
- High Slew Rate: 6V/μs
- -40°C to +125°C Operating Temperature Range
- Small Packaging: SGM8273-1 Available in Green SOT-23-5, SOIC-8 and MSOP-8 Packages SGM8273-2 Available in a Green SOIC-8 Package SGM8273-4 Available in a Green SOIC-14 Package
Applications
- High Impedance Sensor
- Photodiode Amplifier
- High End, Professional Audio
- DAC Output Amplifier
- Medical
C700141 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



