SGMICRO SGM8743YN5G/TR
| Manufacturer | SGMICROAsian Brands |
| MPN | SGM8743YN5G/TR |
| LCSC Part # | C700071 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | 6 ns, 3 V/5 V, single power supply, low power consumption, rail-to-rail I/O comparator |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Manufacturer | SGMICRO | |
| Packaging | SOT-23-5 | |
| Features | Built-in hysteresis;Fail-safe function | |
| Output Type | Push-pull | |
| Common Mode Rejection Ratio(CMRR) | 77dB | |
| Vos - Input Offset Voltage | 800uV | |
| Quiescent Current | 1.3mA | |
| Output Mode | CMOS;TTL | |
| Propagation Delay Time | 6ns | |
| Number of Channels | 1 | |
| Single Supply | 2.7V~5.5V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Manufacturer | SGMICRO | |
| Packaging | SOT-23-5 | |
| Features | Built-in hysteresis;Fail-safe function | |
| Output Type | Push-pull | |
| Common Mode Rejection Ratio(CMRR) | 77dB |
| Type | Description | |
|---|---|---|
| Vos - Input Offset Voltage | 800uV | |
| Quiescent Current | 1.3mA | |
| Output Mode | CMOS;TTL | |
| Propagation Delay Time | 6ns | |
| Number of Channels | 1 | |
| Single Supply | 2.7V~5.5V |
Introduction
The SGM8743 is a single, high speed, low power comparator, which features a fast 6ns propagation delay. The device is optimized for low voltage operation on 3V or 5V supply, and consumes only 1.3mA supply current. The SGM8743 supports rail-to-rail input and output operation. The input common mode voltage range is from - 0.1V to (+VS) + 0.1V, and the output voltage swing is within 0.2V of the rails without external pull-up or pull-down resistor. The device can be compatible with CMOS and TTL logics. Any input or output pin has a continuous short-circuit protection to both power supply rails. The SGM8743 has an internal hysteresis for reducing comparator sensitivity to noise, even when the input signals move slowly. The SGM8743 is available in Green SOT-23-5 and SC70-5 packages. It is rated over the - 40°C to +85°C temperature range.
Features
- High Speed: 6ns Propagation Delay (100mV Overdrive)
- Low Supply Current: 1.3mA (TYP) at VS = 3V
- Low Offset Voltage: 0.8mV (TYP)
- Rail-to-Rail Input and Output
- Supply Voltage Range: 2.7V to 5.5V
- Optimized for 3V and 5V Applications
- Output Swing to within 195mV from Rails with 4mA Output Current
- Supports CMOS or TTL Logic
- Internal Hysteresis for Reducing Comparator Sensitivity to Noise
-
- 40°C to +85°C Operating Temperature Range
- Available in Green SOT-23-5 and SC70-5 Packages
Applications
- 3V or 5V Applications
- Portable/Battery-Powered Equipment
- Mobile Phones
- Zero-Crossing Detectors
- Threshold Detectors
- Line Receiver Units
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.5328 | $ 1.53 |
| 10+ | $ 1.2223 | $ 12.22 |
| 30+ | $ 1.0533 | $ 31.60 |
| 100+ | $ 0.8599 | $ 85.99 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Manufacturer | SGMICRO | |
| Packaging | SOT-23-5 | |
| Features | Built-in hysteresis;Fail-safe function | |
| Output Type | Push-pull | |
| Common Mode Rejection Ratio(CMRR) | 77dB | |
| Vos - Input Offset Voltage | 800uV | |
| Quiescent Current | 1.3mA | |
| Output Mode | CMOS;TTL | |
| Propagation Delay Time | 6ns | |
| Number of Channels | 1 | |
| Single Supply | 2.7V~5.5V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Manufacturer | SGMICRO | |
| Packaging | SOT-23-5 | |
| Features | Built-in hysteresis;Fail-safe function | |
| Output Type | Push-pull | |
| Common Mode Rejection Ratio(CMRR) | 77dB |
| Type | Description | |
|---|---|---|
| Vos - Input Offset Voltage | 800uV | |
| Quiescent Current | 1.3mA | |
| Output Mode | CMOS;TTL | |
| Propagation Delay Time | 6ns | |
| Number of Channels | 1 | |
| Single Supply | 2.7V~5.5V |
Introduction
The SGM8743 is a single, high speed, low power comparator, which features a fast 6ns propagation delay. The device is optimized for low voltage operation on 3V or 5V supply, and consumes only 1.3mA supply current. The SGM8743 supports rail-to-rail input and output operation. The input common mode voltage range is from - 0.1V to (+VS) + 0.1V, and the output voltage swing is within 0.2V of the rails without external pull-up or pull-down resistor. The device can be compatible with CMOS and TTL logics. Any input or output pin has a continuous short-circuit protection to both power supply rails. The SGM8743 has an internal hysteresis for reducing comparator sensitivity to noise, even when the input signals move slowly. The SGM8743 is available in Green SOT-23-5 and SC70-5 packages. It is rated over the - 40°C to +85°C temperature range.
Features
- High Speed: 6ns Propagation Delay (100mV Overdrive)
- Low Supply Current: 1.3mA (TYP) at VS = 3V
- Low Offset Voltage: 0.8mV (TYP)
- Rail-to-Rail Input and Output
- Supply Voltage Range: 2.7V to 5.5V
- Optimized for 3V and 5V Applications
- Output Swing to within 195mV from Rails with 4mA Output Current
- Supports CMOS or TTL Logic
- Internal Hysteresis for Reducing Comparator Sensitivity to Noise
-
- 40°C to +85°C Operating Temperature Range
- Available in Green SOT-23-5 and SC70-5 Packages
Applications
- 3V or 5V Applications
- Portable/Battery-Powered Equipment
- Mobile Phones
- Zero-Crossing Detectors
- Threshold Detectors
- Line Receiver Units
C700071 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



