LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
BOURNS 3059P-1-102MLF product image
Images for reference only

BOURNS 3059P-1-102MLF

Manufacturer
MPN
3059P-1-102MLF
LCSC Part #
C6997374
Packaging
-
Customer #
Key Attributes
POT 1kΩ 1W
Datasheetpdf iconBOURNS 3059P-1-102MLF
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 29.6198$ 29.62
200+$ 11.8188$ 2363.76
500+$ 11.4235$ 5711.75
1,000+$ 11.2283$ 11228.30
Standard Packaging20/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Potentiometers, Variable Resistors/Trimmer Potentiometers
ManufacturerBOURNS
Packaging-
Tolerance±10%
Temperature Coefficient±100ppm/℃
Power(Watts)1W
Number of Turns22
Resistance1kΩ

Features

AI Translation
  • 1-1/4 inch rectangular/multiturn cermet potentiometers for industrial use and sealed panel mount options
  • Listed on QPL for RJ12, compliant with MIL-PRF-22097
  • RoHS-compliant versions available
  • Standard resistance values shown in bold; special resistance values available upon request