LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
BOURNS 3059J-1-200MLF product image
Images for reference only

BOURNS 3059J-1-200MLFRoHS

Manufacturer
MPN
3059J-1-200MLF
LCSC Part #
C6997347
Packaging
-
Customer #
Key Attributes
POT 20Ω 1W
Datasheetpdf iconBOURNS 3059J-1-200MLF
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 40.0196$ 40.02
200+$ 15.9694$ 3193.88
500+$ 15.4345$ 7717.25
1,000+$ 15.171$ 15171.00
Standard Packaging10/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Potentiometers, Variable Resistors/Trimmer Potentiometers
ManufacturerBOURNS
Packaging-
Tolerance±10%
Temperature Coefficient±100ppm/℃
Power(Watts)1W
Number of Turns22
Resistance20Ω

Features

AI Translation
  • 1-1/4 inch rectangular/multiturn cermet potentiometers for industrial use and sealed panel mount options
  • Listed on QPL for RJ12, compliant with MIL-PRF-22097
  • RoHS-compliant versions available
  • Standard resistance values shown in bold; special resistance values available upon request