ABLIC S-75V32ANC-5V4-TFG
| Manufacturer | |
| MPN | S-75V32ANC-5V4-TFG |
| LCSC Part # | C6996331 |
| Packaging | SC-88A |
| Customer # | |
| Key Attributes | 1uA 2V~5.5V 8.5ns@5V,50pF SC-88A Gates and Inverters RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | ABLIC | |
| Packaging | SC-88A | |
| Features | Live insertion protection;Local shutdown mode | |
| Input Logic Level - Low | 500mV | |
| Logic Family | S-75V Series | |
| Operating Temperature | -40℃~+85℃ | |
| Input Logic Level - High | 1.5V | |
| Output Logic Level - High | - | |
| Quiescent Current(Iq) | 1uA | |
| Voltage - Supply | 2V~5.5V | |
| Current - Output High(IOH) | 8mA | |
| Number of Channels | 1;- | |
| Output Logic Level - Low | - | |
| Propagation Delay | 8.5ns@5V,50pF | |
| Current - Output Low(IOL) | 8mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | ABLIC | |
| Packaging | SC-88A | |
| Features | Live insertion protection;Local shutdown mode | |
| Input Logic Level - Low | 500mV | |
| Logic Family | S-75V Series | |
| Operating Temperature | -40℃~+85℃ | |
| Input Logic Level - High | 1.5V |
| Type | Description | |
|---|---|---|
| Output Logic Level - High | - | |
| Quiescent Current(Iq) | 1uA | |
| Voltage - Supply | 2V~5.5V | |
| Current - Output High(IOH) | 8mA | |
| Number of Channels | 1;- | |
| Output Logic Level - Low | - | |
| Propagation Delay | 8.5ns@5V,50pF | |
| Current - Output Low(IOL) | 8mA |
Introduction
The S-75V00ANC is a single 2-input NAND gate fabricated using advanced silicon-gate CMOS technology. The inherent low-power characteristics of this CMOS technology enable high-speed operation comparable to LSTTL ICs. All gate-level cells in the internal circuit feature buffered outputs to ensure high noise immunity and output stability. Since no diode is inserted between the input pins and VCC, input voltage may be applied even when no supply voltage is present. This makes the device suitable for interfacing between different voltage supplies, 5 V to 3 V output level shifting, and battery backup applications.
Features
- Wide supply voltage range: 2 V ~ 5.5 V
- Low current consumption: 1.0 μA max (at 5.5 V, 25°C)
- Typical propagation delay: tPD = 3.7 ns (at 5 V)
- High noise immunity: VNIH = VNIL = 28% VCC min
- Power-off protection: all pins
- Lead-free
Applications
- Personal computers and peripherals
- Mobile phones
- Cameras
- Gaming
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.8032 | $ 0.80 |
| 200+ | $ 0.3213 | $ 64.26 |
| 500+ | $ 0.3107 | $ 155.35 |
| 1,000+ | $ 0.3046 | $ 304.60 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | ABLIC | |
| Packaging | SC-88A | |
| Features | Live insertion protection;Local shutdown mode | |
| Input Logic Level - Low | 500mV | |
| Logic Family | S-75V Series | |
| Operating Temperature | -40℃~+85℃ | |
| Input Logic Level - High | 1.5V | |
| Output Logic Level - High | - | |
| Quiescent Current(Iq) | 1uA | |
| Voltage - Supply | 2V~5.5V | |
| Current - Output High(IOH) | 8mA | |
| Number of Channels | 1;- | |
| Output Logic Level - Low | - | |
| Propagation Delay | 8.5ns@5V,50pF | |
| Current - Output Low(IOL) | 8mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | ABLIC | |
| Packaging | SC-88A | |
| Features | Live insertion protection;Local shutdown mode | |
| Input Logic Level - Low | 500mV | |
| Logic Family | S-75V Series | |
| Operating Temperature | -40℃~+85℃ | |
| Input Logic Level - High | 1.5V |
| Type | Description | |
|---|---|---|
| Output Logic Level - High | - | |
| Quiescent Current(Iq) | 1uA | |
| Voltage - Supply | 2V~5.5V | |
| Current - Output High(IOH) | 8mA | |
| Number of Channels | 1;- | |
| Output Logic Level - Low | - | |
| Propagation Delay | 8.5ns@5V,50pF | |
| Current - Output Low(IOL) | 8mA |
Introduction
The S-75V00ANC is a single 2-input NAND gate fabricated using advanced silicon-gate CMOS technology. The inherent low-power characteristics of this CMOS technology enable high-speed operation comparable to LSTTL ICs. All gate-level cells in the internal circuit feature buffered outputs to ensure high noise immunity and output stability. Since no diode is inserted between the input pins and VCC, input voltage may be applied even when no supply voltage is present. This makes the device suitable for interfacing between different voltage supplies, 5 V to 3 V output level shifting, and battery backup applications.
Features
- Wide supply voltage range: 2 V ~ 5.5 V
- Low current consumption: 1.0 μA max (at 5.5 V, 25°C)
- Typical propagation delay: tPD = 3.7 ns (at 5 V)
- High noise immunity: VNIH = VNIL = 28% VCC min
- Power-off protection: all pins
- Lead-free
Applications
- Personal computers and peripherals
- Mobile phones
- Cameras
- Gaming
C6996331 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

