LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ABLIC S-75V08ANC-5V2-TFG product image
Images for reference only

ABLIC S-75V08ANC-5V2-TFGRoHS

Manufacturer
MPN
S-75V08ANC-5V2-TFG
LCSC Part #
C6996329
Packaging
SC-88A
Customer #
Key Attributes
2V~5.5V 7.9ns@5V,50pF 1uA SC-88A Gates and Inverters RoHS
Datasheetpdf iconABLIC S-75V08ANC-5V2-TFG
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.8032$ 0.80
200+$ 0.3213$ 64.26
500+$ 0.3107$ 155.35
1,000+$ 0.3046$ 304.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
ManufacturerABLIC
PackagingSC-88A
Logic FamilyS-75V Series
Voltage - Supply2V~5.5V
Output Logic Level - Low100mV;440mV
Propagation Delay7.9ns@5V,50pF
FeaturesLive insertion protection
Input Logic Level - Low500mV
Operating Temperature-40℃~+85℃
Input Logic Level - High1.5V
Output Logic Level - High1.9V;2.9V;4.4V;2.58V;3.94V
Quiescent Current(Iq)1uA
Current - Output High(IOH)8mA
Number of Channels1;2
Current - Output Low(IOL)8mA

Introduction

AI Translation

The S-75V00ANC is a single 2-input NAND gate fabricated using advanced silicon-gate CMOS technology. The inherent low-power characteristics of this CMOS technology enable high-speed operation comparable to LSTTL ICs. All gate-level cells in the internal circuit feature buffered outputs to ensure high noise immunity and output stability. Since no diode is inserted between the input pins and VCC, input voltage may be applied even when no supply voltage is present. This makes the device suitable for interfacing between different voltage supplies, 5 V to 3 V output level shifting, and battery backup applications.

Features

AI Translation
  • Wide supply voltage range: 2 V ~ 5.5 V
  • Low current consumption: 1.0 μA max (at 5.5 V, 25°C)
  • Typical propagation delay: tPD = 3.7 ns (at 5 V)
  • High noise immunity: VNIH = VNIL = 28% VCC min
  • Power-off protection: all pins
  • Lead-free

Applications

AI Translation
  • Personal computers and peripherals
  • Mobile phones
  • Cameras
  • Gaming