ABLIC S-75L14ANC-5LA-TFG
| Manufacturer | |
| MPN | S-75L14ANC-5LA-TFG |
| LCSC Part # | C6996325 |
| Packaging | SC-88A |
| Customer # | |
| Key Attributes | SC-88A Gates and Inverters RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | ABLIC | |
| Packaging | SC-88A |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | ABLIC |
| Type | Description | |
|---|---|---|
| Packaging | SC-88A |
Introduction
The S-75L00ANC is a single 2-input NAND gate fabricated using advanced silicon-gate CMOS technology, offering the inherent low-power advantages of CMOS and capable of operating from just two batteries (1 to 3V). The internal circuit features buffered outputs for high noise immunity and output stability. Input voltage can be applied even when no supply voltage is provided, as no diode is inserted between the input pins and VCC. This makes it suitable for interfacing between different voltage supplies, 3V-to-1V output level shifting, and battery backup applications. The S-75L02ANC is a single 2-input NOR gate fabricated using advanced silicon-gate CMOS technology, offering the inherent low-power advantages of CMOS and capable of operating from just two batteries (1 to 3V). The internal circuit features buffered outputs for high noise immunity and output stability. Input voltage can be applied even when no supply voltage is provided, as no diode is inserted between the input pins and VCC. This makes it suitable for interfacing between different voltage supplies, 3V-to-1V output level shifting, and battery backup applications.
Features
- Wide supply voltage range: 1V to 3.6V
- Low current consumption: 1.0μA max (at 3.6V, 25°C)
- Typical propagation delay: tPD = 7ns (at 3V)
- High noise immunity: VNIH = VNIL = 28%VCC (min)
- Power-down protection on all pins
- Lead-free
Applications
- Personal computers and peripherals
- Mobile phones
- Cameras
- Gaming devices
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.8032 | $ 0.80 |
| 200+ | $ 0.3213 | $ 64.26 |
| 500+ | $ 0.3107 | $ 155.35 |
| 1,000+ | $ 0.3046 | $ 304.60 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | ABLIC | |
| Packaging | SC-88A |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | ABLIC |
| Type | Description | |
|---|---|---|
| Packaging | SC-88A |
Introduction
The S-75L00ANC is a single 2-input NAND gate fabricated using advanced silicon-gate CMOS technology, offering the inherent low-power advantages of CMOS and capable of operating from just two batteries (1 to 3V). The internal circuit features buffered outputs for high noise immunity and output stability. Input voltage can be applied even when no supply voltage is provided, as no diode is inserted between the input pins and VCC. This makes it suitable for interfacing between different voltage supplies, 3V-to-1V output level shifting, and battery backup applications. The S-75L02ANC is a single 2-input NOR gate fabricated using advanced silicon-gate CMOS technology, offering the inherent low-power advantages of CMOS and capable of operating from just two batteries (1 to 3V). The internal circuit features buffered outputs for high noise immunity and output stability. Input voltage can be applied even when no supply voltage is provided, as no diode is inserted between the input pins and VCC. This makes it suitable for interfacing between different voltage supplies, 3V-to-1V output level shifting, and battery backup applications.
Features
- Wide supply voltage range: 1V to 3.6V
- Low current consumption: 1.0μA max (at 3.6V, 25°C)
- Typical propagation delay: tPD = 7ns (at 3V)
- High noise immunity: VNIH = VNIL = 28%VCC (min)
- Power-down protection on all pins
- Lead-free
Applications
- Personal computers and peripherals
- Mobile phones
- Cameras
- Gaming devices
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

