ABLIC S-75L02ANC-5L3-TFG
| Manufacturer | |
| MPN | S-75L02ANC-5L3-TFG |
| LCSC Part # | C6996323 |
| Packaging | SC-88A |
| Customer # | |
| Key Attributes | 1V~3.6V 10ns@3V,25pF 1uA SC-88A Gates and Inverters RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | ABLIC | |
| Packaging | SC-88A | |
| Logic Family | S-75L Series | |
| Voltage - Supply | 1V~3.6V | |
| Output Logic Level - Low | 100mV;310mV;330mV | |
| Propagation Delay | 10ns@3V,25pF | |
| Features | Live insertion protection;Local shutdown mode | |
| Operating Temperature | -40℃~+85℃ | |
| Input Logic Level - Low | 250mV~900mV | |
| Input Logic Level - High | 750mV~2.1V | |
| Output Logic Level - High | 900mV;1.4V;2.9V | |
| Quiescent Current(Iq) | 1uA | |
| Current - Output High(IOH) | 2.6mA | |
| Number of Channels | 1;2 | |
| Current - Output Low(IOL) | 2.6mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | ABLIC | |
| Packaging | SC-88A | |
| Logic Family | S-75L Series | |
| Voltage - Supply | 1V~3.6V | |
| Output Logic Level - Low | 100mV;310mV;330mV | |
| Propagation Delay | 10ns@3V,25pF | |
| Features | Live insertion protection;Local shutdown mode |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Input Logic Level - Low | 250mV~900mV | |
| Input Logic Level - High | 750mV~2.1V | |
| Output Logic Level - High | 900mV;1.4V;2.9V | |
| Quiescent Current(Iq) | 1uA | |
| Current - Output High(IOH) | 2.6mA | |
| Number of Channels | 1;2 | |
| Current - Output Low(IOL) | 2.6mA |
Introduction
The S-75L00ANC is a single 2-input NAND gate fabricated using advanced silicon-gate CMOS technology. It offers the inherent low-power advantage of CMOS and can operate from a minimal battery supply (1V ~ 3V). The internal circuit features buffered outputs, ensuring high noise immunity and output stability. Since no diode is inserted between the input pins and VCC, an input voltage can be applied even when no supply voltage is present. This makes it suitable for interfacing between different voltage supplies, 3V-to-1V output level shifting, and battery backup applications.
Features
- Wide supply voltage range: 1V ~ 3.6V
- Low current consumption: 1.0μA max (at 3.6V, 25℃)
- Typical propagation delay: tPD = 7 ns (at 3V)
- High noise immunity: VNIH = VNIL = 28% VCC min
- Power-off protection: all pins
- Lead-free
Applications
- Personal computers and peripherals
- Cellular phones
- Cameras
- Game consoles
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.8032 | $ 0.80 |
| 200+ | $ 0.3213 | $ 64.26 |
| 500+ | $ 0.3107 | $ 155.35 |
| 1,000+ | $ 0.3046 | $ 304.60 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | ABLIC | |
| Packaging | SC-88A | |
| Logic Family | S-75L Series | |
| Voltage - Supply | 1V~3.6V | |
| Output Logic Level - Low | 100mV;310mV;330mV | |
| Propagation Delay | 10ns@3V,25pF | |
| Features | Live insertion protection;Local shutdown mode | |
| Operating Temperature | -40℃~+85℃ | |
| Input Logic Level - Low | 250mV~900mV | |
| Input Logic Level - High | 750mV~2.1V | |
| Output Logic Level - High | 900mV;1.4V;2.9V | |
| Quiescent Current(Iq) | 1uA | |
| Current - Output High(IOH) | 2.6mA | |
| Number of Channels | 1;2 | |
| Current - Output Low(IOL) | 2.6mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | ABLIC | |
| Packaging | SC-88A | |
| Logic Family | S-75L Series | |
| Voltage - Supply | 1V~3.6V | |
| Output Logic Level - Low | 100mV;310mV;330mV | |
| Propagation Delay | 10ns@3V,25pF | |
| Features | Live insertion protection;Local shutdown mode |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Input Logic Level - Low | 250mV~900mV | |
| Input Logic Level - High | 750mV~2.1V | |
| Output Logic Level - High | 900mV;1.4V;2.9V | |
| Quiescent Current(Iq) | 1uA | |
| Current - Output High(IOH) | 2.6mA | |
| Number of Channels | 1;2 | |
| Current - Output Low(IOL) | 2.6mA |
Introduction
The S-75L00ANC is a single 2-input NAND gate fabricated using advanced silicon-gate CMOS technology. It offers the inherent low-power advantage of CMOS and can operate from a minimal battery supply (1V ~ 3V). The internal circuit features buffered outputs, ensuring high noise immunity and output stability. Since no diode is inserted between the input pins and VCC, an input voltage can be applied even when no supply voltage is present. This makes it suitable for interfacing between different voltage supplies, 3V-to-1V output level shifting, and battery backup applications.
Features
- Wide supply voltage range: 1V ~ 3.6V
- Low current consumption: 1.0μA max (at 3.6V, 25℃)
- Typical propagation delay: tPD = 7 ns (at 3V)
- High noise immunity: VNIH = VNIL = 28% VCC min
- Power-off protection: all pins
- Lead-free
Applications
- Personal computers and peripherals
- Cellular phones
- Cameras
- Game consoles
C6996323 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

