SGMICRO SGM706B-SXS8G/TR
| Manufacturer | SGMICROAsian Brands |
| MPN | SGM706B-SXS8G/TR |
| LCSC Part # | C699570 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | Microprocessor Supervisory Circuit |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | SGMICRO | |
| Packaging | SOIC-8 | |
| Input Logic Level - High | - | |
| Logic Family | - | |
| Input Logic Level - Low | 800mV | |
| Features | Overvoltage/undervoltage lockout | |
| Operating Temperature | -40℃~+125℃ | |
| Output Logic Level - High | - | |
| Quiescent Current(Iq) | 600nA | |
| Voltage - Supply | 2.99V~5.5V | |
| Number of Channels | -;- | |
| Current - Output High(IOH) | 800uA | |
| Propagation Delay | - | |
| Output Logic Level - Low | 400mV | |
| Current - Output Low(IOL) | 3.2mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | SGMICRO | |
| Packaging | SOIC-8 | |
| Input Logic Level - High | - | |
| Logic Family | - | |
| Input Logic Level - Low | 800mV | |
| Features | Overvoltage/undervoltage lockout | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Output Logic Level - High | - | |
| Quiescent Current(Iq) | 600nA | |
| Voltage - Supply | 2.99V~5.5V | |
| Number of Channels | -;- | |
| Current - Output High(IOH) | 800uA | |
| Propagation Delay | - | |
| Output Logic Level - Low | 400mV | |
| Current - Output Low(IOL) | 3.2mA |
Introduction
The SGM706B is an integrated microprocessor supervisory device. Compared with the design using a single IC or discrete components, this integration design has the advantage of improving system stability and accuracy. The SGM706B can be reset under power-up, power-down or even voltage reduction brownout conditions. When VCC is as low as 1V, the reset output can still operate. And it also has a low-level active manual reset nMR function. The SGM706B provides an independent watchdog monitoring circuit, which can activate this function when its power input has not toggled for more than 1.6s. When the power supply fails, the battery power is low, or the additional power supply needs to be monitored, it can be realized by the 1.25V threshold detector of the SGM706B. The SGM706B is available in Green UTDFN-1.5×1.5-8L, SOIC-8 and MSOP-8 packages. It operates over an ambient temperature range of -40°C to +125°C.
Features
- Ultra-Low Supply Current: < 1μA (TYP)
- Precision Supply-Voltage Monitor:
- 4.63V for SGM706B-L
- 4.38V for SGM706B-M
- 4.0V for SGM706B-J
- 3.08V for SGM706B-T
- 2.93V for SGM706B-S
- 2.63V for SGM706B-R
- Guaranteed nRESET Valid at VCC = 1V
- Reset Pulse Width: 200ms (TYP)
- Debounced TTL/CMOS-Compatible
- Manual Reset Input
- Watchdog Timer with 1.6s (TYP) Timeout
- 1.25V Threshold Detector for Power-Fail or Low-Battery Warning
- -40°C to +125°C Operating Temperature Range
- Available in Green UTDFN-1.5×1.5-8L, SOIC-8 and MSOP-8 Packages
Applications
- Computers
- Battery-Powered Applications
- Portable Equipment
- Automotive Equipment
- Safety Systems
- Intelligent Instruments
- Critical μP Power Monitoring
- Microprocessor Systems
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.7286 | $ 0.73 |
| 10+ | $ 0.5603 | $ 5.60 |
| 30+ | $ 0.4754 | $ 14.26 |
| 100+ | $ 0.3921 | $ 39.21 |
Standard Packaging4000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | SGMICRO | |
| Packaging | SOIC-8 | |
| Input Logic Level - High | - | |
| Logic Family | - | |
| Input Logic Level - Low | 800mV | |
| Features | Overvoltage/undervoltage lockout | |
| Operating Temperature | -40℃~+125℃ | |
| Output Logic Level - High | - | |
| Quiescent Current(Iq) | 600nA | |
| Voltage - Supply | 2.99V~5.5V | |
| Number of Channels | -;- | |
| Current - Output High(IOH) | 800uA | |
| Propagation Delay | - | |
| Output Logic Level - Low | 400mV | |
| Current - Output Low(IOL) | 3.2mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | SGMICRO | |
| Packaging | SOIC-8 | |
| Input Logic Level - High | - | |
| Logic Family | - | |
| Input Logic Level - Low | 800mV | |
| Features | Overvoltage/undervoltage lockout | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Output Logic Level - High | - | |
| Quiescent Current(Iq) | 600nA | |
| Voltage - Supply | 2.99V~5.5V | |
| Number of Channels | -;- | |
| Current - Output High(IOH) | 800uA | |
| Propagation Delay | - | |
| Output Logic Level - Low | 400mV | |
| Current - Output Low(IOL) | 3.2mA |
Introduction
The SGM706B is an integrated microprocessor supervisory device. Compared with the design using a single IC or discrete components, this integration design has the advantage of improving system stability and accuracy. The SGM706B can be reset under power-up, power-down or even voltage reduction brownout conditions. When VCC is as low as 1V, the reset output can still operate. And it also has a low-level active manual reset nMR function. The SGM706B provides an independent watchdog monitoring circuit, which can activate this function when its power input has not toggled for more than 1.6s. When the power supply fails, the battery power is low, or the additional power supply needs to be monitored, it can be realized by the 1.25V threshold detector of the SGM706B. The SGM706B is available in Green UTDFN-1.5×1.5-8L, SOIC-8 and MSOP-8 packages. It operates over an ambient temperature range of -40°C to +125°C.
Features
- Ultra-Low Supply Current: < 1μA (TYP)
- Precision Supply-Voltage Monitor:
- 4.63V for SGM706B-L
- 4.38V for SGM706B-M
- 4.0V for SGM706B-J
- 3.08V for SGM706B-T
- 2.93V for SGM706B-S
- 2.63V for SGM706B-R
- Guaranteed nRESET Valid at VCC = 1V
- Reset Pulse Width: 200ms (TYP)
- Debounced TTL/CMOS-Compatible
- Manual Reset Input
- Watchdog Timer with 1.6s (TYP) Timeout
- 1.25V Threshold Detector for Power-Fail or Low-Battery Warning
- -40°C to +125°C Operating Temperature Range
- Available in Green UTDFN-1.5×1.5-8L, SOIC-8 and MSOP-8 Packages
Applications
- Computers
- Battery-Powered Applications
- Portable Equipment
- Automotive Equipment
- Safety Systems
- Intelligent Instruments
- Critical μP Power Monitoring
- Microprocessor Systems
C699570 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



