KOA RS73G2BRTTD2200C
| Manufacturer | |
| MPN | RS73G2BRTTD2200C |
| LCSC Part # | C6994633 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 220Ω ±0.25% 333mW 1206 |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Resistance | 220Ω | |
| Power(Watts) | 333mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.25% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Resistance | 220Ω |
| Type | Description | |
|---|---|---|
| Power(Watts) | 333mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.25% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.638 | $ 0.64 |
| 200+ | $ 0.2546 | $ 50.92 |
| 500+ | $ 0.2471 | $ 123.55 |
| 1,000+ | $ 0.2425 | $ 242.50 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Resistance | 220Ω | |
| Power(Watts) | 333mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.25% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Resistance | 220Ω |
| Type | Description | |
|---|---|---|
| Power(Watts) | 333mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.25% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| TNPW1206220RBEEA | VISHAY | 1206 | 3 | $ 0.6577 | ||
| RS73G2BTTD2200C | KOA | 1206 | 0 | $ 0.1593 | ||
| SG73G2BTTD2200C | KOA | 1206 | 0 | $ 0.2777 | ||
| RS73F2BTTD2200C | KOA | 1206 | 0 | $ 0.1592 | ||
| RS73G2BTTD2200B | KOA | 1206 | 0 | $ 0.1592 | ||
| RS73F2BTTD2200B | KOA | 1206 | 0 | $ 0.1593 | ||
| RNCF1206BTC220R | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0661 | ||
| RNCF1206BTE220R | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0769 | ||
| RNCF1206BKE220R | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.1221 | ||
| RTAN1206BKE220R | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.2236 |

