LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
NTE Electronics MRRC440V5/45 product image
Images for reference only

NTE Electronics MRRC440V5/45RoHS

Manufacturer
MPN
MRRC440V5/45
LCSC Part #
C6993614
Packaging
Through Hole,D=62.5mm
Customer #
Key Attributes
Bus 440V ±6% Through Hole,D=62.5mm Capacitor Networks, Arrays RoHS
Datasheetpdf iconNTE Electronics MRRC440V5/45
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 67.093$ 67.09
200+$ 26.7711$ 5354.22
500+$ 25.8771$ 12938.55
1,000+$ 25.4346$ 25434.60
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Capacitor Networks, Arrays
ManufacturerNTE Electronics
PackagingThrough Hole,D=62.5mm
Capacitance5uF;45uF
Circuit TypeBus
Voltage Rating440V
Tolerance±6%