LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
NTE Electronics MRRC370V10/55 product image
Images for reference only

NTE Electronics MRRC370V10/55RoHS

Manufacturer
MPN
MRRC370V10/55
LCSC Part #
C6993606
Packaging
Through Hole,D=52.6mm
Customer #
Key Attributes
Bus 370V ±6% Through Hole,D=52.6mm Capacitor Networks, Arrays RoHS
Datasheetpdf iconNTE Electronics MRRC370V10/55
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 55.1743$ 55.17
200+$ 22.0158$ 4403.16
500+$ 21.2793$ 10639.65
1,000+$ 20.9156$ 20915.60
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Capacitor Networks, Arrays
ManufacturerNTE Electronics
PackagingThrough Hole,D=52.6mm
Capacitance10uF;55uF
Circuit TypeBus
Voltage Rating370V
Tolerance±6%