P-DUKE Technology, Inc. MPP03-24D12WB
| Manufacturer | |
| MPN | MPP03-24D12WB |
| LCSC Part # | C6992886 |
| Packaging | DIP,31.8x20.3mm |
| Customer # | |
| Key Attributes | ±12V 9V~36V DIP,31.8x20.3mm DC DC Converters RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | P-DUKE Technology, Inc. | |
| Packaging | DIP,31.8x20.3mm | |
| Number of Outputs | 2 | |
| Iout | 125mA | |
| Output Voltage Accuracy | ±1% | |
| Output Voltage | ±12V | |
| Ripple Noise | 40mVp-p | |
| Operating Temperature | -40℃~+94℃ | |
| Frequency - Switching | 150kHz | |
| Quiescent Supply Current | 6mA | |
| Features | Programmable output voltage;Overvoltage protection;Overload protection;Short Circuit Protection;Automatic fault recovery | |
| Voltage - Supply | 9V~36V | |
| Conversion Efficiency | 87% | |
| Capacitive Load(Max) | 75uF |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | P-DUKE Technology, Inc. | |
| Packaging | DIP,31.8x20.3mm | |
| Number of Outputs | 2 | |
| Iout | 125mA | |
| Output Voltage Accuracy | ±1% | |
| Output Voltage | ±12V | |
| Ripple Noise | 40mVp-p |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+94℃ | |
| Frequency - Switching | 150kHz | |
| Quiescent Supply Current | 6mA | |
| Features | Programmable output voltage;Overvoltage protection;Overload protection;Short Circuit Protection;Automatic fault recovery | |
| Voltage - Supply | 9V~36V | |
| Conversion Efficiency | 87% | |
| Capacitive Load(Max) | 75uF |
Report an ErrorShow similar products (0) >
Applications
AI Translation
- Simple standalone operation
- Integrated component of complex power architectures
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 101.821 | $ 101.82 |
| 200+ | $ 40.6275 | $ 8125.50 |
| 500+ | $ 39.2704 | $ 19635.20 |
| 1,000+ | $ 38.599 | $ 38599.00 |
Standard Packaging10/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | P-DUKE Technology, Inc. | |
| Packaging | DIP,31.8x20.3mm | |
| Number of Outputs | 2 | |
| Iout | 125mA | |
| Output Voltage Accuracy | ±1% | |
| Output Voltage | ±12V | |
| Ripple Noise | 40mVp-p | |
| Operating Temperature | -40℃~+94℃ | |
| Frequency - Switching | 150kHz | |
| Quiescent Supply Current | 6mA | |
| Features | Programmable output voltage;Overvoltage protection;Overload protection;Short Circuit Protection;Automatic fault recovery | |
| Voltage - Supply | 9V~36V | |
| Conversion Efficiency | 87% | |
| Capacitive Load(Max) | 75uF |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | P-DUKE Technology, Inc. | |
| Packaging | DIP,31.8x20.3mm | |
| Number of Outputs | 2 | |
| Iout | 125mA | |
| Output Voltage Accuracy | ±1% | |
| Output Voltage | ±12V | |
| Ripple Noise | 40mVp-p |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+94℃ | |
| Frequency - Switching | 150kHz | |
| Quiescent Supply Current | 6mA | |
| Features | Programmable output voltage;Overvoltage protection;Overload protection;Short Circuit Protection;Automatic fault recovery | |
| Voltage - Supply | 9V~36V | |
| Conversion Efficiency | 87% | |
| Capacitive Load(Max) | 75uF |
Report an ErrorShow similar products (0) >
Applications
AI Translation
- Simple standalone operation
- Integrated component of complex power architectures
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

