LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
NTE Electronics RS3-1D40-41M product image
Images for reference only

NTE Electronics RS3-1D40-41MRoHS

Manufacturer
MPN
RS3-1D40-41M
LCSC Part #
C6987869
Packaging
-
Customer #
Key Attributes
1 Set Normally Open: 1A (SPST NO) 0V~100V DC Solid State Relays (SSR) RoHS
Datasheetpdf iconNTE Electronics RS3-1D40-41M
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 301.853$ 301.85
200+$ 120.4427$ 24088.54
500+$ 116.4178$ 58208.90
1,000+$ 114.4281$ 114428.10
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryRelays/Solid State Relays (SSR)
ManufacturerNTE Electronics
Packaging-
Contact Form1 Set Normally Open: 1A (SPST NO)
Number of Channels-
Static dv/dt-
Current - Surge(Itsm)106A
Operating Temperature-40℃~+80℃
Holding Current (Ih)-
Zero Crossing Circuit-
Forward voltage-
Features-
Forward Current(If)1.6mA
Load Voltage0V~100V
Input typeDC