Bel Fuse MBC41-1005L
| Manufacturer | |
| MPN | MBC41-1005L |
| LCSC Part # | C6987140 |
| Packaging | - |
| Customer # | |
| Key Attributes | AC DC Configurable Power Supply Modules RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | Bel Fuse | |
| Packaging | - | |
| Voltage - Supply | 85V~264V | |
| Number of Outputs | 1 | |
| Height | 19.05mm | |
| Output Voltage | 5V | |
| Operating Temperature Range | -40℃~+70℃ | |
| Length | 76.2mm | |
| Width | 50.8mm | |
| Switching Frequency | 65kHz | |
| Features | Over Current Protection;Overvoltage protection;Short Circuit Protection;Automatic fault recovery | |
| Output Current(Max) | 5A | |
| Type | Open type | |
| Conversion Efficiency | 85% |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | Bel Fuse | |
| Packaging | - | |
| Voltage - Supply | 85V~264V | |
| Number of Outputs | 1 | |
| Height | 19.05mm | |
| Output Voltage | 5V | |
| Operating Temperature Range | -40℃~+70℃ |
| Type | Description | |
|---|---|---|
| Length | 76.2mm | |
| Width | 50.8mm | |
| Switching Frequency | 65kHz | |
| Features | Over Current Protection;Overvoltage protection;Short Circuit Protection;Automatic fault recovery | |
| Output Current(Max) | 5A | |
| Type | Open type | |
| Conversion Efficiency | 85% |
Introduction
The MBC41 Series of ultra-low open frame medical power supplies feature a wide universal AC input range of 85 V – 264 VAC, offering output power 40 W with natural convection cooling. They are available in a variety of isolated single output voltages. The MBC41 ultra low profile series is also available in a PCB mount format, facilitating simple embedded integration onto user’s main PCB assembly. The MBC Series is designed and approved to the latest medical standards (EN/IEC 60601-1), providing 2 x MOPP isolation for Class I & Class II applications.
Features
- 3×2×0.75 Inch Form factor
- PCB Mount option available
- 40 Watts Convection
- Approved to EN/IEC 60601-1
- Efficiencies 85% Typical
- -40 to 70 °C operating temperature
- Dual fusing
- 2 million hours, Telcordia -SR332-issue 3 MTBF
- No Load Power <0.3 W
- Medical (BF) Safety Approvals
Applications
- Diagnostic
- Dialysis
- Drug Pump
- Home Health Care Monitoring
- Portable Equipment
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 82.397 | $ 82.40 |
| 200+ | $ 32.8782 | $ 6575.64 |
| 500+ | $ 31.7795 | $ 15889.75 |
| 1,000+ | $ 31.2355 | $ 31235.50 |
Standard Packaging1/Full Box | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | Bel Fuse | |
| Packaging | - | |
| Voltage - Supply | 85V~264V | |
| Number of Outputs | 1 | |
| Height | 19.05mm | |
| Output Voltage | 5V | |
| Operating Temperature Range | -40℃~+70℃ | |
| Length | 76.2mm | |
| Width | 50.8mm | |
| Switching Frequency | 65kHz | |
| Features | Over Current Protection;Overvoltage protection;Short Circuit Protection;Automatic fault recovery | |
| Output Current(Max) | 5A | |
| Type | Open type | |
| Conversion Efficiency | 85% |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | Bel Fuse | |
| Packaging | - | |
| Voltage - Supply | 85V~264V | |
| Number of Outputs | 1 | |
| Height | 19.05mm | |
| Output Voltage | 5V | |
| Operating Temperature Range | -40℃~+70℃ |
| Type | Description | |
|---|---|---|
| Length | 76.2mm | |
| Width | 50.8mm | |
| Switching Frequency | 65kHz | |
| Features | Over Current Protection;Overvoltage protection;Short Circuit Protection;Automatic fault recovery | |
| Output Current(Max) | 5A | |
| Type | Open type | |
| Conversion Efficiency | 85% |
Introduction
The MBC41 Series of ultra-low open frame medical power supplies feature a wide universal AC input range of 85 V – 264 VAC, offering output power 40 W with natural convection cooling. They are available in a variety of isolated single output voltages. The MBC41 ultra low profile series is also available in a PCB mount format, facilitating simple embedded integration onto user’s main PCB assembly. The MBC Series is designed and approved to the latest medical standards (EN/IEC 60601-1), providing 2 x MOPP isolation for Class I & Class II applications.
Features
- 3×2×0.75 Inch Form factor
- PCB Mount option available
- 40 Watts Convection
- Approved to EN/IEC 60601-1
- Efficiencies 85% Typical
- -40 to 70 °C operating temperature
- Dual fusing
- 2 million hours, Telcordia -SR332-issue 3 MTBF
- No Load Power <0.3 W
- Medical (BF) Safety Approvals
Applications
- Diagnostic
- Dialysis
- Drug Pump
- Home Health Care Monitoring
- Portable Equipment
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

