VISHAY MAL220215222E3
| Manufacturer | |
| MPN | MAL220215222E3 |
| LCSC Part # | C6986695 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | ±20% 350V 2200uF 59mΩ@100Hz Through Hole Aluminum Electrolytic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Tolerance | ±20% | |
| Voltage Rating | 350V | |
| Capacitance | 2200uF | |
| Ripple Current | 8.3A@100Hz | |
| Pin Spacing | 22.2mm | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 59mΩ@100Hz |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Tolerance | ±20% | |
| Voltage Rating | 350V |
| Type | Description | |
|---|---|---|
| Capacitance | 2200uF | |
| Ripple Current | 8.3A@100Hz | |
| Pin Spacing | 22.2mm | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 59mΩ@100Hz |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 67.9732 | $ 67.97 |
| 200+ | $ 27.1225 | $ 5424.50 |
| 500+ | $ 26.2161 | $ 13108.05 |
| 1,000+ | $ 25.7683 | $ 25768.30 |
Standard Packaging25/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Tolerance | ±20% | |
| Voltage Rating | 350V | |
| Capacitance | 2200uF | |
| Ripple Current | 8.3A@100Hz | |
| Pin Spacing | 22.2mm | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 59mΩ@100Hz |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Tolerance | ±20% | |
| Voltage Rating | 350V |
| Type | Description | |
|---|---|---|
| Capacitance | 2200uF | |
| Ripple Current | 8.3A@100Hz | |
| Pin Spacing | 22.2mm | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 59mΩ@100Hz |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| B43742A4228M000 | TDK | Through Hole | 0 | $ 24.8826 | ||
| B43584B4228M000 | TDK | Through Hole | 0 | $ 131.5021 | ||
| B43727A9228M600 | TDK | Through Hole | 0 | $ 11.7515 | ||
| MAL220216222E3 | VISHAY | Through Hole | 0 | $ 79.5994 | ||
| B43701A9228M000 | TDK | Through Hole | 0 | $ 23.3882 | ||
| B43733B9228M000 | TDK | Through Hole | 0 | $ 26.5437 | ||
| B43457C9228M3 | TDK | Through Hole | 0 | $ 67.9143 | ||
| B43455C9228M3 | TDK | Through Hole | 0 | $ 67.9143 | ||
| B43725A9228M000 | TDK | Through Hole | 0 | $ 34.3536 | ||
| B43455C9228M7 | TDK | Through Hole | 0 | $ 71.5059 |

