VISHAY MAL215099117E3
| Manufacturer | |
| MPN | MAL215099117E3 |
| LCSC Part # | C6986680 |
| Packaging | SMD,D18xL24mm |
| Customer # | |
| Key Attributes | 50V ±20% 1500uF SMD,D18xL24mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 3 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | SMD,D18xL24mm | |
| Voltage Rating | 50V | |
| Tolerance | ±20% | |
| Capacitance | 1500uF | |
| Lifetime | 10000hrs@105℃ | |
| Ripple Current | 882mA@100Hz | |
| Operating Temperature | -55℃~+105℃ | |
| Height - Seated (Max) | 24mm | |
| Diameter | 18mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | SMD,D18xL24mm | |
| Voltage Rating | 50V | |
| Tolerance | ±20% | |
| Capacitance | 1500uF |
| Type | Description | |
|---|---|---|
| Lifetime | 10000hrs@105℃ | |
| Ripple Current | 882mA@100Hz | |
| Operating Temperature | -55℃~+105℃ | |
| Height - Seated (Max) | 24mm | |
| Diameter | 18mm |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 7.6411 | $ 7.64 |
| 200+ | $ 3.0497 | $ 609.94 |
| 500+ | $ 2.9478 | $ 1473.90 |
| 1,000+ | $ 2.8969 | $ 2896.90 |
Standard Packaging100/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | SMD,D18xL24mm | |
| Voltage Rating | 50V | |
| Tolerance | ±20% | |
| Capacitance | 1500uF | |
| Lifetime | 10000hrs@105℃ | |
| Ripple Current | 882mA@100Hz | |
| Operating Temperature | -55℃~+105℃ | |
| Height - Seated (Max) | 24mm | |
| Diameter | 18mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | SMD,D18xL24mm | |
| Voltage Rating | 50V | |
| Tolerance | ±20% | |
| Capacitance | 1500uF |
| Type | Description | |
|---|---|---|
| Lifetime | 10000hrs@105℃ | |
| Ripple Current | 882mA@100Hz | |
| Operating Temperature | -55℃~+105℃ | |
| Height - Seated (Max) | 24mm | |
| Diameter | 18mm |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| VKMJ2101H152MV | Ymin | SMD,D18xL21mm | 69 | $ 1.3547 | ||
| 50TRV1500M18X21.5 | Rubycon | SMD,D18xL21.5mm | 0 | $ 1.1177 | ||
| VKMI2101H152MV | Ymin | SMD,D16xL21mm | 0 | $ 0.5464 |

