LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M55342K11B1E00RT1V product image
Images for reference only

VISHAY M55342K11B1E00RT1V

Manufacturer
MPN
M55342K11B1E00RT1V
LCSC Part #
C6985904
Packaging
0402
Customer #
Key Attributes
RES 1kΩ ±1% 0.05W 0402
Datasheetpdf iconVISHAY M55342K11B1E00RT1V
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.4063$ 3.41
200+$ 1.3603$ 272.06
500+$ 1.3143$ 657.15
1,000+$ 1.2921$ 1292.10
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0402
Power(Watts)50mW
Resistance1kΩ
TypeThin Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RT0402FRE071KLYAGEO0402104,080$ 0.0348
RT0402FRE131KLYAGEO040234,500$ 0.0122
MCS04020C1001FE000VISHAY04029,820$ 0.0428
M55342K11B1E00RBSVVISHAY04020$ 17.1922
M55342K11B1E00MT5VVISHAY04020$ 1.5243
M55342K11B1E00RWSVVISHAY04020$ 17.1922
M55342K11B1E00RTSVVISHAY04020$ 16.118
M55342K11B1E00MT3VVISHAY04020$ 2.8182
RNCP0402FTD1K00SEI(Stackpole Electronics Inc.)04020$ 0.0042
M55342H11B1E00RWSVISHAY04020$ 17.1922
M55342H11B1E00RT5VISHAY04020$ 1.8
M55342H11B1E00PWSVISHAY04020$ 17.1922
M55342H11B1E00MT1VISHAY04020$ 1.5868
RN73R1ETTP1001F50KOA04020$ 0.0466
RNCF0402FTC1K00SEI(Stackpole Electronics Inc.)04020$ 0.0086
TC02H1001FTFH04020$ 0.0091
AR02FTD1001Viking04020$ 0.0066
AT0402FRE071KLYAGEO04020$ 0.0242
RP0402FRE071KLYAGEO04020$ 0.0374
RT0402FRE101KLYAGEO04020$ 0.0212