YANGJIE GBU2008
| Manufacturer | YANGJIEAsian Brands |
| MPN | GBU2008 |
| LCSC Part # | C698520 |
| Packaging | GBU |
| Customer # | |
| Key Attributes | BRIDGE RECT 800V 20A GBU |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | YANGJIE | |
| Packaging | GBU | |
| Non-Repetitive Peak Forward Surge Current | 220A | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Reverse Leakage Current (Ir) | 5uA@800V | |
| Voltage - Forward(Vf@If) | 1V@10A | |
| Current - Rectified | 20A | |
| Voltage - DC Reverse(Vr) | 800V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | YANGJIE | |
| Packaging | GBU | |
| Non-Repetitive Peak Forward Surge Current | 220A | |
| Operating Junction Temperature Range | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Reverse Leakage Current (Ir) | 5uA@800V | |
| Voltage - Forward(Vf@If) | 1V@10A | |
| Current - Rectified | 20A | |
| Voltage - DC Reverse(Vr) | 800V |
Report an ErrorShow similar products (0) >
In-Stock: 4
4 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6216 | $ 0.62 |
| 10+ | $ 0.5096 | $ 5.10 |
| 40+ | $ 0.3976 | $ 15.90 |
| 100+ | $ 0.3361 | $ 33.61 |
| 500+ | $ 0.3108 | $ 155.40 |
| 1,000+ | $ 0.2935 | $ 293.50 |
Standard Packaging20/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | YANGJIE | |
| Packaging | GBU | |
| Non-Repetitive Peak Forward Surge Current | 220A | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Reverse Leakage Current (Ir) | 5uA@800V | |
| Voltage - Forward(Vf@If) | 1V@10A | |
| Current - Rectified | 20A | |
| Voltage - DC Reverse(Vr) | 800V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | YANGJIE | |
| Packaging | GBU | |
| Non-Repetitive Peak Forward Surge Current | 220A | |
| Operating Junction Temperature Range | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Reverse Leakage Current (Ir) | 5uA@800V | |
| Voltage - Forward(Vf@If) | 1V@10A | |
| Current - Rectified | 20A | |
| Voltage - DC Reverse(Vr) | 800V |
Report an ErrorShow similar products (0) >
C698520 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| Type | Details |
|---|---|
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |



