Central 1N4738A TR PBFREE
| Manufacturer | |
| MPN | 1N4738A TR PBFREE |
| LCSC Part # | C6984868 |
| Packaging | DO-41 |
| Customer # | |
| Key Attributes | 1 Independent 7.79V~8.61V 8.2V DO-41 Single Zener Diodes RoHS |
| Datasheet | |
| Alternative Parts | 13 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | Central | |
| Packaging | DO-41 | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±5% | |
| Operating Junction Temperature Range | -65℃~+200℃ | |
| Pd - Power Dissipation | 1W | |
| Reverse Leakage Current (Ir) | 10uA@6V | |
| Impedance(Zzt) | 4.5Ω | |
| Zener Voltage(Range) | 7.79V~8.61V | |
| Zener Voltage(Nom) | 8.2V | |
| Impedance(Zzk) | 700Ω |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | Central | |
| Packaging | DO-41 | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±5% | |
| Operating Junction Temperature Range | -65℃~+200℃ |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 1W | |
| Reverse Leakage Current (Ir) | 10uA@6V | |
| Impedance(Zzt) | 4.5Ω | |
| Zener Voltage(Range) | 7.79V~8.61V | |
| Zener Voltage(Nom) | 8.2V | |
| Impedance(Zzk) | 700Ω |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
Central Semiconductor's 1N4728A series silicon Zener diodes are highly reliable voltage regulators designed for industrial, commercial, entertainment, and computer applications.
Applications
AI Translation
Industrial, Commercial, Entertainment, Computing
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1022 | $ 0.10 |
| 200+ | $ 0.0408 | $ 8.16 |
| 500+ | $ 0.0395 | $ 19.75 |
| 1,000+ | $ 0.0388 | $ 38.80 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | Central | |
| Packaging | DO-41 | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±5% | |
| Operating Junction Temperature Range | -65℃~+200℃ | |
| Pd - Power Dissipation | 1W | |
| Reverse Leakage Current (Ir) | 10uA@6V | |
| Impedance(Zzt) | 4.5Ω | |
| Zener Voltage(Range) | 7.79V~8.61V | |
| Zener Voltage(Nom) | 8.2V | |
| Impedance(Zzk) | 700Ω |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | Central | |
| Packaging | DO-41 | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±5% | |
| Operating Junction Temperature Range | -65℃~+200℃ |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 1W | |
| Reverse Leakage Current (Ir) | 10uA@6V | |
| Impedance(Zzt) | 4.5Ω | |
| Zener Voltage(Range) | 7.79V~8.61V | |
| Zener Voltage(Nom) | 8.2V | |
| Impedance(Zzk) | 700Ω |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
Central Semiconductor's 1N4728A series silicon Zener diodes are highly reliable voltage regulators designed for industrial, commercial, entertainment, and computer applications.
Applications
AI Translation
Industrial, Commercial, Entertainment, Computing
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1N4738A | EIC | DO-41 | 3,520 | $ 0.0654 | ||
| 1N4738ATR | onsemi | DO-41 | 2,340 | $ 0.0965 | ||
| 1N4738A | ST(Semtech) | DO-41 | 520 | $ 0.0372 | ||
| 1N4738APF-M | ST(Semtech) | DO-41 | 2,160 | $ 0.0323 | ||
| 1N4738 | EIC | DO-41 | 1,563 | $ 0.0921 | ||
| 1N4738A BK PBFREE | Central | DO-41 | 0 | $ 0.1356 | ||
| 1N4738ABULK | EIC | DO-41 | 0 | $ 0.1987 | ||
| 1N4738AT/R | EIC | DO-41 | 0 | $ 0.0552 | ||
| 1N4738A | onsemi | DO-41 | 0 | $ 0.0876 | ||
| 1N4738A-T50A | onsemi | DO-41 | 0 | $ 0.0634 | ||
| 1N4738A_R2_00001 | PANJIT | DO-41 | 0 | $ 0.0639 | ||
| 1N4738A-G_AY_10001 | PANJIT | DO-41G | 0 | $ 0.0343 | ||
| 1N4738T/R | EIC | DO-41 | 0 | $ 0.0552 |

