MICROCHIP 1N938-1/TR
| Manufacturer | |
| MPN | 1N938-1/TR |
| LCSC Part # | C6984623 |
| Packaging | DO-35(DO-204AH) |
| Customer # | |
| Key Attributes | 1 Independent 8.55V~9.45V 9V DO-35(DO-204AH) Single Zener Diodes RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | DO-35(DO-204AH) | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±5% | |
| Operating Junction Temperature Range | -65℃~+175℃ | |
| Pd - Power Dissipation | 500mW | |
| Reverse Leakage Current (Ir) | - | |
| Impedance(Zzt) | 20Ω | |
| Zener Voltage(Range) | 8.55V~9.45V | |
| Zener Voltage(Nom) | 9V | |
| Impedance(Zzk) | - |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | DO-35(DO-204AH) | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±5% | |
| Operating Junction Temperature Range | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 500mW | |
| Reverse Leakage Current (Ir) | - | |
| Impedance(Zzt) | 20Ω | |
| Zener Voltage(Range) | 8.55V~9.45V | |
| Zener Voltage(Nom) | 9V | |
| Impedance(Zzk) | - |
Introduction
The popular 1N935B-1 through 1N938B-1 series zero temperature coefficient (temperature-compensated) reference diodes offer a 9.0V nominal voltage selection, with temperature coefficients as low as 0.001%/°C, providing minimal voltage variation over temperature at 7.5mA operating current. These glass axial-lead DO-35 reference diodes are also available in JAN, JANTX, JANTXV, and JANS grades. RoHS-compliant versions are available for commercial applications.
Features
- JEDEC-registered 1N935 to 1N938 series.
- Standard reference voltage 9.0V ± 5%.
- Temperature compensated.
- Internal metallurgical bond.
- Dual plug construction.
- Available in JAN, JANTX, JANTXV, and JANS versions per MIL-PRF-19500/156.
- RoHS-compliant versions available (commercial grade only).
Applications
- Minimal voltage variation over wide temperature range.
- Suitable for instrumentation and other circuit designs requiring stable voltage reference.
- Temperature coefficient options from 0.01%/°C to 0.001%/°C.
- Flexible axial lead mounting terminals.
- ESD insensitive per MIL-STD-750 Method 1020.
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 25.9846 | $ 25.98 |
| 200+ | $ 10.3684 | $ 2073.68 |
| 500+ | $ 10.0214 | $ 5010.70 |
| 1,000+ | $ 9.8502 | $ 9850.20 |
Standard Packaging100/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | DO-35(DO-204AH) | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±5% | |
| Operating Junction Temperature Range | -65℃~+175℃ | |
| Pd - Power Dissipation | 500mW | |
| Reverse Leakage Current (Ir) | - | |
| Impedance(Zzt) | 20Ω | |
| Zener Voltage(Range) | 8.55V~9.45V | |
| Zener Voltage(Nom) | 9V | |
| Impedance(Zzk) | - |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | DO-35(DO-204AH) | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±5% | |
| Operating Junction Temperature Range | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 500mW | |
| Reverse Leakage Current (Ir) | - | |
| Impedance(Zzt) | 20Ω | |
| Zener Voltage(Range) | 8.55V~9.45V | |
| Zener Voltage(Nom) | 9V | |
| Impedance(Zzk) | - |
Introduction
The popular 1N935B-1 through 1N938B-1 series zero temperature coefficient (temperature-compensated) reference diodes offer a 9.0V nominal voltage selection, with temperature coefficients as low as 0.001%/°C, providing minimal voltage variation over temperature at 7.5mA operating current. These glass axial-lead DO-35 reference diodes are also available in JAN, JANTX, JANTXV, and JANS grades. RoHS-compliant versions are available for commercial applications.
Features
- JEDEC-registered 1N935 to 1N938 series.
- Standard reference voltage 9.0V ± 5%.
- Temperature compensated.
- Internal metallurgical bond.
- Dual plug construction.
- Available in JAN, JANTX, JANTXV, and JANS versions per MIL-PRF-19500/156.
- RoHS-compliant versions available (commercial grade only).
Applications
- Minimal voltage variation over wide temperature range.
- Suitable for instrumentation and other circuit designs requiring stable voltage reference.
- Temperature coefficient options from 0.01%/°C to 0.001%/°C.
- Flexible axial lead mounting terminals.
- ESD insensitive per MIL-STD-750 Method 1020.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1N937B | MICROCHIP | DO-35(DO-204AH) | 0 | $ 26.3947 | ||
| 1N936A-1/TR | MICROCHIP | DO-35(DO-204AH) | 0 | $ 26.9854 | ||
| 1N935A-1 | MICROCHIP | DO-35(DO-204AH) | 0 | $ 12.7689 | ||
| 1N938B/TR | MICROCHIP | DO-35 | 0 | $ 9.6855 | ||
| 1N937/TR | MICROCHIP | DO-35(DO-204AH) | 0 | $ 9.8336 | ||
| 1N938A/TR | MICROCHIP | DO-35(DO-204AH) | 0 | $ 10.5293 | ||
| 1N936A/TR | MICROCHIP | DO-35 | 0 | $ 12.4991 | ||
| 1N938-1E3 | MICROCHIP | DO-35(DO-204AH) | 0 | $ 10.5293 | ||
| 1N937A/TR | MICROCHIP | DO-35(DO-204AH) | 0 | $ 10.3337 | ||
| 1N935A/TR | MICROCHIP | DO-35(DO-204AH) | 0 | $ 6.076 | ||
| 1N936B/TR | MICROCHIP | DO-35 | 0 | $ 7.1188 | ||
| 1N936B-1 | MICROCHIP | DO-35(DO-204AH) | 0 | $ 14.9545 | ||
| 1N938B-1/TR | MICROCHIP | DO-35(DO-204AH) | 0 | $ 21.0672 | ||
| 1N935-1 | MICROCHIP | DO-35(DO-204AH) | 0 | $ 12.7043 | ||
| 1N935A-1/TR | MICROCHIP | DO-35(DO-204AH) | 0 | $ 13.1801 | ||
| 1N935B-1 | MICROCHIP | DO-35(DO-204AH) | 0 | $ 25.0373 | ||
| 1N937-1/TR | MICROCHIP | DO-35(DO-204AH) | 0 | $ 21.2536 | ||
| 1N937-1 | MICROCHIP | DO-35(DO-204AH) | 0 | $ 20.8293 | ||
| 1N935B-1/TR | MICROCHIP | DO-35(DO-204AH) | 0 | $ 25.3848 | ||
| 1N935A | MICROCHIP | DO-35(DO-204AH) | 0 | $ 14.5216 |

