LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
WEIDMULLER 1887110000 product image
Images for reference only

WEIDMULLER 1887110000RoHS

Manufacturer
MPN
1887110000
LCSC Part #
C6983553
Packaging
Through Hole,P=7.62mm
Customer #
Key Attributes
TERM BLK 2POS 7.62mm TH
Datasheetpdf iconWEIDMULLER 1887110000
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.2857$ 2.29
190+$ 0.9127$ 173.41
570+$ 0.8826$ 503.08
950+$ 0.8667$ 823.37
Standard Packaging190/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Terminal Blocks/Wire to Board
ManufacturerWEIDMULLER
PackagingThrough Hole,P=7.62mm
Current Rating12A
Voltage Rating (Max)300V
ColorBlack
Number of Pins2P
Mounting TypeThrough Hole
Number of PINs Per Row2
Number of Rows1
Pitch7.62mm

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.