LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
WEIDMULLER 1885610000 product image
Images for reference only

WEIDMULLER 1885610000RoHS

Manufacturer
MPN
1885610000
LCSC Part #
C6983541
Packaging
Through Hole,P=3.81mm
Customer #
Key Attributes
TERM BLK 21POS 3.81mm TH
Datasheetpdf iconWEIDMULLER 1885610000
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 12.9013$ 12.90
198+$ 5.1475$ 1019.21
498+$ 4.9761$ 2478.10
1,002+$ 4.8904$ 4900.18
Standard Packaging6/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Terminal Blocks/Wire to Board
ManufacturerWEIDMULLER
PackagingThrough Hole,P=3.81mm
Current Rating12A
Voltage Rating (Max)300V
ColorBlack
Number of Pins21P
Mounting TypeThrough Hole
Number of PINs Per Row21
Number of Rows1
Pitch3.81mm

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.