Astrodyne TDI RP105-16-4.7-W
| Manufacturer | |
| MPN | RP105-16-4.7-W |
| LCSC Part # | C6982762 |
| Packaging | - |
| Customer # | |
| Key Attributes | Single-Phase Filter Base Mount Power Line Filter Modules RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | Astrodyne TDI | |
| Packaging | - | |
| Length | 70.67mm | |
| Leakage Current | 730uA | |
| Width | 70mm | |
| Height | 30mm | |
| Filter Type | Single-Phase Filter | |
| Voltage - Input | 250V | |
| Current Rating | 16A | |
| Mounting Type | Base Mount |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | Astrodyne TDI | |
| Packaging | - | |
| Length | 70.67mm | |
| Leakage Current | 730uA | |
| Width | 70mm |
| Type | Description | |
|---|---|---|
| Height | 30mm | |
| Filter Type | Single-Phase Filter | |
| Voltage - Input | 250V | |
| Current Rating | 16A | |
| Mounting Type | Base Mount |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Rated current: 3A, 6A, 10A, 16A, and 20A
- Single-stage line filter
- Available with QD connector, W (wire), and S (stud) terminations
- Compact design
- UL 1283/60929, CSA C22.2, EN 60939 certified
- Adjustable Y-capacitor values to meet specific requirements
Applications
AI Translation
- Home appliances
- Industrial equipment
- Medical devices
- Communication systems
- Consumer electronics
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 36.8323 | $ 36.83 |
| 200+ | $ 14.6965 | $ 2939.30 |
| 500+ | $ 14.206 | $ 7103.00 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | Astrodyne TDI | |
| Packaging | - | |
| Length | 70.67mm | |
| Leakage Current | 730uA | |
| Width | 70mm | |
| Height | 30mm | |
| Filter Type | Single-Phase Filter | |
| Voltage - Input | 250V | |
| Current Rating | 16A | |
| Mounting Type | Base Mount |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | Astrodyne TDI | |
| Packaging | - | |
| Length | 70.67mm | |
| Leakage Current | 730uA | |
| Width | 70mm |
| Type | Description | |
|---|---|---|
| Height | 30mm | |
| Filter Type | Single-Phase Filter | |
| Voltage - Input | 250V | |
| Current Rating | 16A | |
| Mounting Type | Base Mount |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Rated current: 3A, 6A, 10A, 16A, and 20A
- Single-stage line filter
- Available with QD connector, W (wire), and S (stud) terminations
- Compact design
- UL 1283/60929, CSA C22.2, EN 60939 certified
- Adjustable Y-capacitor values to meet specific requirements
Applications
AI Translation
- Home appliances
- Industrial equipment
- Medical devices
- Communication systems
- Consumer electronics
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RP105-20-4.7-W | Astrodyne TDI | - | 0 | $ 53.1446 | ||
| RP105-16-4.7-QD | Astrodyne TDI | - | 0 | $ 39.8041 | ||
| RP105-20-4.7-QD | Astrodyne TDI | - | 0 | $ 52.1693 | ||
| RP115-16-4.7-W | Astrodyne TDI | - | 0 | $ 67.4096 | ||
| RP180-20-4.7-QD | Astrodyne TDI | - | 0 | $ 30.7273 | ||
| RP110-20-4.7-W | Astrodyne TDI | - | 0 | $ 58.7968 | ||
| RP110-20-4.7-QD | Astrodyne TDI | - | 0 | $ 45.9289 | ||
| RP110-30-4.7-W | Astrodyne TDI | - | 0 | $ 113.7651 | ||
| RP105-16-1-W | Astrodyne TDI | - | 0 | $ 35.0943 | ||
| RP105-16-.47-W | Astrodyne TDI | - | 0 | $ 35.0943 | ||
| RP105-16-0-W | Astrodyne TDI | - | 0 | $ 36.7768 | ||
| RP105-16-10-W | Astrodyne TDI | - | 0 | $ 35.0968 | ||
| RP105-16-2.2-W | Astrodyne TDI | - | 0 | $ 35.0968 | ||
| RP105-20-.47-W | Astrodyne TDI | - | 0 | $ 53.1446 | ||
| RP105-20-0-W | Astrodyne TDI | - | 0 | $ 53.1446 | ||
| RP105-20-2.2-W | Astrodyne TDI | - | 0 | $ 53.1519 | ||
| RP105-20-10-W | Astrodyne TDI | - | 0 | $ 53.1519 | ||
| RP105-20-1-W | Astrodyne TDI | - | 0 | $ 53.1482 | ||
| FN2020-16-06 | TE / Schaffner | - | 0 | $ 41.4146 | ||
| FN2020-16-08 | TE / Schaffner | - | 0 | $ 41.9735 |

