LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC60J4303BPRE7 product image
Images for reference only

VISHAY RNC60J4303BPRE7

Manufacturer
MPN
RNC60J4303BPRE7
LCSC Part #
C6982676
Packaging
Through Hole,D2.5xL7.1mm
Customer #
Key Attributes
RES 430kΩ ±0.1% 250mW Through Hole,D2.5xL7.1mm
Datasheetpdf iconVISHAY RNC60J4303BPRE7
Alternative Parts4
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 18.3551$ 18.36
200+$ 7.3237$ 1464.74
500+$ 7.0792$ 3539.60
1,500+$ 6.9586$ 10437.90
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.5xL7.1mm
Resistance430kΩ
Power(Watts)250mW
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC60J4303BPB14VISHAYThrough Hole,D2.5xL7.1mm0$ 6.4965
RNC60J4303BPRE6VISHAYThrough Hole,D2.5xL7.1mm0$ 6.4955
RNC60J4303BPRE5VISHAYThrough Hole,D2.5xL7.1mm0$ 6.7671
RNC60J4303BPRE8VISHAYThrough Hole,D2.5xL7.1mm0$ 6.7671