Yunxing SPT1VM221E12OR
| Manufacturer | YunxingAsian Brands |
| MPN | SPT1VM221E12OR |
| LCSC Part # | C698172 |
| Packaging | Through Hole,D6.3xL12mm |
| Customer # | |
| Key Attributes | CAP ALUM POLY 220uF ±20% 35V TH |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | Yunxing | |
| Packaging | Through Hole,D6.3xL12mm | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 220uF | |
| Height - Seated (Max) | 12mm | |
| Voltage Rating | 35V | |
| Operating Temperature | -55℃~+105℃ | |
| Diameter | 6.3mm | |
| Ripple Current | - | |
| Equivalent Series Resistance(ESR) | - | |
| Pin Spacing | 2.5mm | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | Yunxing | |
| Packaging | Through Hole,D6.3xL12mm | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 220uF | |
| Height - Seated (Max) | 12mm | |
| Voltage Rating | 35V |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+105℃ | |
| Diameter | 6.3mm | |
| Ripple Current | - | |
| Equivalent Series Resistance(ESR) | - | |
| Pin Spacing | 2.5mm | |
| Tolerance | ±20% |
Report an ErrorShow similar products (0) >
In-Stock: 10,450
10,450 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1789 | $ 0.89 |
| 50+ | $ 0.1596 | $ 7.98 |
| 150+ | $ 0.1513 | $ 22.70 |
| 1,000+ | $ 0.1298 | $ 129.80 |
| 2,000+ | $ 0.1252 | $ 250.40 |
| 5,000+ | $ 0.1224 | $ 612.00 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | Yunxing | |
| Packaging | Through Hole,D6.3xL12mm | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 220uF | |
| Height - Seated (Max) | 12mm | |
| Voltage Rating | 35V | |
| Operating Temperature | -55℃~+105℃ | |
| Diameter | 6.3mm | |
| Ripple Current | - | |
| Equivalent Series Resistance(ESR) | - | |
| Pin Spacing | 2.5mm | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | Yunxing | |
| Packaging | Through Hole,D6.3xL12mm | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 220uF | |
| Height - Seated (Max) | 12mm | |
| Voltage Rating | 35V |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+105℃ | |
| Diameter | 6.3mm | |
| Ripple Current | - | |
| Equivalent Series Resistance(ESR) | - | |
| Pin Spacing | 2.5mm | |
| Tolerance | ±20% |
Report an ErrorShow similar products (0) >
C698172 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |



