NUVOTON M0A21OC1AC
| Manufacturer | NUVOTONAsian Brands |
| MPN | M0A21OC1AC |
| LCSC Part # | C6981295 |
| Packaging | SSOP-20 |
| Customer # | |
| Key Attributes | ARM Cortex-M0 32 Bit 48MHz 18 SSOP-20 Microcontrollers RoHS |
| Datasheet | |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | NUVOTON | |
| Packaging | SSOP-20 | |
| DAC (Bit) | 5bit | |
| ADC (Bit) | 12bit | |
| Operating Temperature | -40℃~+125℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 2.4V~5.5V | |
| EEPROM | - | |
| Program Storage Size | 32KB | |
| CPU Core | ARM Cortex-M0 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 48MHz | |
| Oscillator Type | Built-in+External | |
| Number of I/O | 18 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | NUVOTON | |
| Packaging | SSOP-20 | |
| DAC (Bit) | 5bit | |
| ADC (Bit) | 12bit | |
| Operating Temperature | -40℃~+125℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 2.4V~5.5V |
| Type | Description | |
|---|---|---|
| EEPROM | - | |
| Program Storage Size | 32KB | |
| CPU Core | ARM Cortex-M0 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 48MHz | |
| Oscillator Type | Built-in+External | |
| Number of I/O | 18 |
Report an ErrorShow similar products (0) >
Applications
AI Translation
- 24GHz millimeter-wave radar
- BMS (Battery Management System)
- Industrial control
- Automotive lighting
- Power windows
- Power seats
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.5265 | $ 2.53 |
| 204+ | $ 1.0091 | $ 205.86 |
| 476+ | $ 0.9744 | $ 463.81 |
| 1,020+ | $ 0.9587 | $ 977.87 |
Standard Packaging68/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | NUVOTON | |
| Packaging | SSOP-20 | |
| DAC (Bit) | 5bit | |
| ADC (Bit) | 12bit | |
| Operating Temperature | -40℃~+125℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 2.4V~5.5V | |
| EEPROM | - | |
| Program Storage Size | 32KB | |
| CPU Core | ARM Cortex-M0 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 48MHz | |
| Oscillator Type | Built-in+External | |
| Number of I/O | 18 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | NUVOTON | |
| Packaging | SSOP-20 | |
| DAC (Bit) | 5bit | |
| ADC (Bit) | 12bit | |
| Operating Temperature | -40℃~+125℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 2.4V~5.5V |
| Type | Description | |
|---|---|---|
| EEPROM | - | |
| Program Storage Size | 32KB | |
| CPU Core | ARM Cortex-M0 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 48MHz | |
| Oscillator Type | Built-in+External | |
| Number of I/O | 18 |
Report an ErrorShow similar products (0) >
Applications
AI Translation
- 24GHz millimeter-wave radar
- BMS (Battery Management System)
- Industrial control
- Automotive lighting
- Power windows
- Power seats
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| M0A23OC1AC | NUVOTON | SSOP-20 | 0 | $ 3.1016 |

