LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CINCH 18-140 product image
Images for reference only

CINCH 18-140RoHS

Manufacturer
MPN
18-140
LCSC Part #
C6978982
Packaging
-
Customer #
Key Attributes
15A 250V Black 2 18 Barrier Blocks RoHS
Datasheetpdf iconCINCH 18-140
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 21.2502$ 21.25
200+$ 8.4792$ 1695.84
500+$ 8.1966$ 4098.30
1,000+$ 8.057$ 8057.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Terminal Blocks/Barrier Blocks
ManufacturerCINCH
Packaging-
Current Rating15A
Voltage Rating (Max)250V
ColorBlack
Number of Rows2
Number of PINs Per Row18

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.