SEI(Stackpole Electronics Inc.) RMCS0805FT215R
| Manufacturer | |
| MPN | RMCS0805FT215R |
| LCSC Part # | C6978676 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 215Ω ±1% 125mW 0805 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 215Ω | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0805 | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Resistance | 215Ω | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0225 | $ 0.02 |
| 200+ | $ 0.009 | $ 1.80 |
| 500+ | $ 0.0087 | $ 4.35 |
| 1,000+ | $ 0.0086 | $ 8.60 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 215Ω | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0805 | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Resistance | 215Ω | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RS-05K2150FT | FH | 0805 | 4,400 | $ 0.0025 | ||
| SCR0805F215R | VO | 0805 | 1,600 | $ 0.0018 | ||
| WR08X2150FTL | Walsin | 0805 | 900 | $ 0.0024 | ||
| CR0805F215RP05 | EVER OHMS | 0805 | 700 | $ 0.0019 | ||
| CR0805-FX-2150ELF | BOURNS | 0805 | 650 | $0.0015 $0.0142 | ||
| CR0805F215RP05Z | EVER OHMS | 0805 | 300 | $ 0.0033 | ||
| AC0805FR-07215RL | YAGEO | 0805 | 200 | $ 0.0052 | ||
| CR102150F | Meritek | 0805 | 0 | $ 0.0024 | ||
| ERJ-U06F2150V | PANASONIC | 0805 | 0 | $ 0.0462 | ||
| KTR10EZPF2150 | ROHM | 0805 | 0 | $ 0.0247 | ||
| RCS2012F2150CS | Samsung Electro-Mechanics | 0805 | 0 | $ 0.0271 | ||
| RC2012F2150CS | Samsung Electro-Mechanics | 0805 | 0 | $ 0.0161 | ||
| RMCF0805FT215R | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0024 | ||
| CR0805-8W-2150FT | Venkel | 0805 | 0 | $ 0.0058 | ||
| CRCW0805215RFKTC | VISHAY | 0805 | 0 | $ 0.0192 | ||
| CRCW0805215RFKEBC | VISHAY | 0805 | 0 | $ 0.0068 | ||
| RTT052150FTP | RALEC | 0805 | 0 | $ 0.002 | ||
| 0805W8F2150T5E | UNI-ROYAL | 0805 | 0 | $ 0.0027 | ||
| RC0805FR-07215RL | YAGEO | 0805 | 0 | $ 0.0026 | ||
| AF0805FR-07215RL | YAGEO | 0805 | 0 | $ 0.0388 |

