Yunxing SPE1CM471F12OL
| Manufacturer | YunxingAsian Brands |
| MPN | SPE1CM471F12OL |
| LCSC Part # | C697734 |
| Packaging | Through Hole,D8xL12mm |
| Customer # | |
| Key Attributes | CAP ALUM POLY 470uF ±20% 16V TH |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | Yunxing | |
| Packaging | Through Hole,D8xL12mm | |
| Lifetime | 5000hrs@105℃ | |
| Capacitance | 470uF | |
| Height - Seated (Max) | 12mm | |
| Voltage Rating | 16V | |
| Operating Temperature | -55℃~+105℃ | |
| Diameter | 8mm | |
| Ripple Current | - | |
| Equivalent Series Resistance(ESR) | - | |
| Pin Spacing | 3.5mm | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | Yunxing | |
| Packaging | Through Hole,D8xL12mm | |
| Lifetime | 5000hrs@105℃ | |
| Capacitance | 470uF | |
| Height - Seated (Max) | 12mm | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+105℃ | |
| Diameter | 8mm | |
| Ripple Current | - | |
| Equivalent Series Resistance(ESR) | - | |
| Pin Spacing | 3.5mm | |
| Tolerance | ±20% |
Report an ErrorShow similar products (0) >
In-Stock: 7,770
7,770 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1689 | $ 0.84 |
| 50+ | $ 0.138 | $ 6.90 |
| 150+ | $ 0.1225 | $ 18.38 |
| 500+ | $ 0.0997 | $ 49.85 |
| 2,500+ | $ 0.0905 | $ 226.25 |
| 5,000+ | $ 0.0858 | $ 429.00 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | Yunxing | |
| Packaging | Through Hole,D8xL12mm | |
| Lifetime | 5000hrs@105℃ | |
| Capacitance | 470uF | |
| Height - Seated (Max) | 12mm | |
| Voltage Rating | 16V | |
| Operating Temperature | -55℃~+105℃ | |
| Diameter | 8mm | |
| Ripple Current | - | |
| Equivalent Series Resistance(ESR) | - | |
| Pin Spacing | 3.5mm | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | Yunxing | |
| Packaging | Through Hole,D8xL12mm | |
| Lifetime | 5000hrs@105℃ | |
| Capacitance | 470uF | |
| Height - Seated (Max) | 12mm | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+105℃ | |
| Diameter | 8mm | |
| Ripple Current | - | |
| Equivalent Series Resistance(ESR) | - | |
| Pin Spacing | 3.5mm | |
| Tolerance | ±20% |
Report an ErrorShow similar products (0) >
C697734 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |



