KAMAYA RMC1/2K9103FTE
| Manufacturer | |
| MPN | RMC1/2K9103FTE |
| LCSC Part # | C6977169 |
| Packaging | 2010 |
| Customer # | |
| Key Attributes | RES 910kΩ ±1% 750mW 2010 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KAMAYA | |
| Packaging | 2010 | |
| Resistance | 910kΩ | |
| Power(Watts) | 750mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KAMAYA | |
| Packaging | 2010 | |
| Resistance | 910kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 750mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
This datasheet covers the detailed requirements for fixed thick film chip resistors (rectangular type, models RMC1/32, 1/20, 1/16S, 1/16, 1/10, 1/8, 1/4, 1/2, 1). Applicable documents include JIS C 5201-1:2011, JIS C 5201-8:2014, JIS C 5201-8-1:2014, IEC60115-1:2008, IEC60115-8:2009, IEC60115-8-1:2014, and EIAJ RC-2134C-2010.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0393 | $ 0.04 |
| 200+ | $ 0.0157 | $ 3.14 |
| 500+ | $ 0.0152 | $ 7.60 |
| 1,000+ | $ 0.0149 | $ 14.90 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KAMAYA | |
| Packaging | 2010 | |
| Resistance | 910kΩ | |
| Power(Watts) | 750mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KAMAYA | |
| Packaging | 2010 | |
| Resistance | 910kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 750mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
This datasheet covers the detailed requirements for fixed thick film chip resistors (rectangular type, models RMC1/32, 1/20, 1/16S, 1/16, 1/10, 1/8, 1/4, 1/2, 1). Applicable documents include JIS C 5201-1:2011, JIS C 5201-8:2014, JIS C 5201-8-1:2014, IEC60115-1:2008, IEC60115-8:2009, IEC60115-8-1:2014, and EIAJ RC-2134C-2010.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CR2010F910KE04Z | EVER OHMS | 2010 | 3,150 | $ 0.0151 | ||
| FRC2010F9103TS | FOJAN | 2010 | 1,815 | $0.0169 $0.0187 | ||
| RK73H2HTTE9103F | KOA | 2010 | 0 | $ 0.0627 | ||
| CR029103F | Meritek | 2010 | 0 | $ 0.0255 | ||
| ERJ-U1DF9103U | PANASONIC | 2010 | 0 | $ 0.1225 | ||
| ERJ-12SF9103U | PANASONIC | 2010 | 0 | $ 0.2356 | ||
| ERJ-S1DF9103U | PANASONIC | 2010 | 0 | $ 0.1545 | ||
| RMCF2010FT910K | SEI(Stackpole Electronics Inc.) | 2010 | 0 | $ 0.0412 | ||
| RMEF2010FT910K | SEI(Stackpole Electronics Inc.) | 2010 | 0 | $ 0.3814 | ||
| RMCS2010FT910K | SEI(Stackpole Electronics Inc.) | 2010 | 0 | $ 0.2577 | ||
| CRCW2010910KFKTF | VISHAY | 2010 | 0 | $ 0.0842 | ||
| CRCW2010910KFKEF | VISHAY | 2010 | 0 | $ 0.0461 | ||
| 201007F9103T4E | UNI-ROYAL | 2010 | 0 | $ 0.0175 | ||
| RC2010FK-07910KL | YAGEO | 2010 | 0 | $ 0.0255 | ||
| RMCP2010FT910K | SEI(Stackpole Electronics Inc.) | 2010 | 0 | $ 0.0935 | ||
| RPC2010FT910K-HP | SEI(Stackpole Electronics Inc.) | 2010 | 0 | $ 0.4359 | ||
| CRCW2010910KFKEFHP | VISHAY | 2010 | 0 | $ 0.1509 | ||
| HP101WF9103T4E | UNI-ROYAL | 2010 | 0 | $ 0.0345 | ||
| PS101QF9103T4E | UNI-ROYAL | 2010 | 0 | $ 0.0468 | ||
| AC2010FK-7W910KL | YAGEO | 2010 | 0 | $ 0.1914 |

