SIEMENS 14DUC32WJ
| Manufacturer | |
| MPN | 14DUC32WJ |
| LCSC Part # | C6976532 |
| Packaging | - |
| Customer # | |
| Key Attributes | Motor Driver Boards, Modules |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Motors, Actuators, Solenoids and Drivers/Motor Driver Boards, Modules | |
| Manufacturer | SIEMENS | |
| Packaging | - | |
| Features | Overcurrent Protection;Short-Circuit Protection |
| Type | Description | |
|---|---|---|
| Category | Motors, Actuators, Solenoids and Drivers/Motor Driver Boards, Modules | |
| Manufacturer | SIEMENS |
| Type | Description | |
|---|---|---|
| Packaging | - | |
| Features | Overcurrent Protection;Short-Circuit Protection |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
Non-reversing motor starter, Size 1, three-phase full voltage, solid-state overload relay, overload relay current range 3 - 12A, 24VAC 50 - 60Hz coil, non-combination type, 4X 304 stainless steel enclosure, watertight/dusttight and corrosion resistant, standard width enclosure
Features
AI Translation
- Non-reversing motor starter
- Three-phase full voltage
- Solid-state overload relay
- Overload relay current range 3 - 12A
- 24VAC 50 - 60Hz coil
- Non-combination type
- 4X 304 stainless steel enclosure
- Watertight/dusttight and corrosion-resistant
- Standard-width enclosure
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1267.7292 | $ 1267.73 |
| 200+ | $ 1190.652 | $ 238130.40 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Motors, Actuators, Solenoids and Drivers/Motor Driver Boards, Modules | |
| Manufacturer | SIEMENS | |
| Packaging | - | |
| Features | Overcurrent Protection;Short-Circuit Protection |
| Type | Description | |
|---|---|---|
| Category | Motors, Actuators, Solenoids and Drivers/Motor Driver Boards, Modules | |
| Manufacturer | SIEMENS |
| Type | Description | |
|---|---|---|
| Packaging | - | |
| Features | Overcurrent Protection;Short-Circuit Protection |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
Non-reversing motor starter, Size 1, three-phase full voltage, solid-state overload relay, overload relay current range 3 - 12A, 24VAC 50 - 60Hz coil, non-combination type, 4X 304 stainless steel enclosure, watertight/dusttight and corrosion resistant, standard width enclosure
Features
AI Translation
- Non-reversing motor starter
- Three-phase full voltage
- Solid-state overload relay
- Overload relay current range 3 - 12A
- 24VAC 50 - 60Hz coil
- Non-combination type
- 4X 304 stainless steel enclosure
- Watertight/dusttight and corrosion-resistant
- Standard-width enclosure
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

