KAMAYA RMC1/16K1820FTP
| Manufacturer | |
| MPN | RMC1/16K1820FTP |
| LCSC Part # | C6976282 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 182Ω ±1% 100mW 0603 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KAMAYA | |
| Packaging | 0603 | |
| Resistance | 182Ω | |
| Power(Watts) | 100mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KAMAYA | |
| Packaging | 0603 | |
| Resistance | 182Ω |
| Type | Description | |
|---|---|---|
| Power(Watts) | 100mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
This datasheet covers the detailed requirements for fixed thick film chip resistors (rectangular type, models RMC1/32, 1/20, 1/16S, 1/16, 1/10, 1/8, 1/4, 1/2, 1). Applicable documents include JIS C 5201-1:2011, JIS C 5201-8:2014, JIS C 5201-8-1:2014, IEC60115-1:2008, IEC60115-8:2009, IEC60115-8-1:2014, and EIAJ RC-2134C-2010.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0082 | $ 0.01 |
| 200+ | $ 0.0033 | $ 0.66 |
| 500+ | $ 0.0032 | $ 1.60 |
| 1,000+ | $ 0.0031 | $ 3.10 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KAMAYA | |
| Packaging | 0603 | |
| Resistance | 182Ω | |
| Power(Watts) | 100mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KAMAYA | |
| Packaging | 0603 | |
| Resistance | 182Ω |
| Type | Description | |
|---|---|---|
| Power(Watts) | 100mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
This datasheet covers the detailed requirements for fixed thick film chip resistors (rectangular type, models RMC1/32, 1/20, 1/16S, 1/16, 1/10, 1/8, 1/4, 1/2, 1). Applicable documents include JIS C 5201-1:2011, JIS C 5201-8:2014, JIS C 5201-8-1:2014, IEC60115-1:2008, IEC60115-8:2009, IEC60115-8-1:2014, and EIAJ RC-2134C-2010.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1RC0603F1820 | SAE | 0603 | 4,600 | $ 0.0021 | ||
| FRC0603F1820TS | FOJAN | 0603 | 4,100 | $0.0021 $0.0022 | ||
| RMCF0603FT182R | SEI(Stackpole Electronics Inc.) | 0603 | 2,300 | $ 0.0025 | ||
| WR06X1820FTL | Walsin | 0603 | 1,800 | $ 0.002 | ||
| 0603WAF1820T5E | UNI-ROYAL | 0603 | 600 | $ 0.0013 | ||
| RC0603FR-07182RL | YAGEO | 0603 | 300 | $ 0.0017 | ||
| RTT031820FTP | RALEC | 0603 | 200 | $ 0.0018 | ||
| CR0603-FX-1820ELF | BOURNS | 0603 | 0 | $ 0.0027 | ||
| CR161820F | Meritek | 0603 | 0 | $ 0.0016 | ||
| ERJ3EKF1820V | PANASONIC | 0603 | 0 | $ 0.0088 | ||
| ERJ-U03F1820V | PANASONIC | 0603 | 0 | $ 0.0287 | ||
| ERJ-S03F1820V | PANASONIC | 0603 | 0 | $ 0.027 | ||
| RCS1608F1820CS | Samsung Electro-Mechanics | 0603 | 0 | $ 0.0148 | ||
| RC1608F1820CS | Samsung Electro-Mechanics | 0603 | 0 | $ 0.0092 | ||
| CRCW0603182RFKEA | VISHAY | 0603 | 0 | $ 0.0064 | ||
| CRCW0603182RFKTA | VISHAY | 0603 | 0 | $ 0.0335 | ||
| CRCW0603182RFKEBC | VISHAY | 0603 | 0 | $ 0.0036 | ||
| CRCW0603182RFKTC | VISHAY | 0603 | 0 | $ 0.0179 | ||
| RS-03K1820FT | FH | 0603 | 0 | $ 0.0014 | ||
| AC0603FR-07182RL | YAGEO | 0603 | 0 | $ 0.0029 |

